SMAJ24A by Littelfuse Inc

Overview of SMAJ24A by Littelfuse Inc.

The SMAJ24A is a robust Transient Voltage Suppressor (TVS) diode, designed to protect electronic circuits from voltage spikes, specifically manufactured by Littelfuse Inc. This component features a unidirectional polarity, a reverse standoff voltage of 24V, and is capable of handling pulses up to 400W. The SMAJ24A is constructed using silicon, encapsulated in a plastic, DO-214AC (also known as SMA) package, with two pins. It is halogen-free and complies with RoHS standards, making it suitable for a wide range of environmentally conscious applications.

Key attributes of the SMAJ24A include its excellent clamping capability, which caps voltage at a maximum of 38.9V. It has a minimum breakdown voltage of 26.7V, which can extend up to a maximum of 29.5V. This diode operates efficiently across a wide temperature range, from -65°C up to 150°C, ensuring reliability under extreme conditions. Additionally, it is designed to have low inductance, enhancing its performance in fast transient suppression. The SMAJ24A suits applications requiring high power density and protection against voltage transients.

Industry Applications for SMAJ24A

Given its design and specifications, the SMAJ24A transient voltage suppressor diode finds potential use across various industries. Its ability to protect sensitive electronic components from voltage surges makes it an indispensable part of numerous applications. Here are some illustrative industry applications for the SMAJ24A, noting that these suggestions require detailed analysis and verification by engineering and design teams for compatibility and adherence to industry-specific standards.

  • Telecommunications: In this sector, the SMAJ24A might be used to protect communication infrastructure and devices from voltage spikes caused by lightning strikes or switching transients. Its fast response time and low inductance are vital for the protection of high-speed communication lines.
  • Consumer Electronics: Portable devices such as smartphones, tablets, and laptops could incorporate the SMAJ24A to safeguard against voltage transients that might occur during charging or due to external electrical disturbances. The part’s compact SMA package is advantageous for space-constrained applications.
  • Computing and Data Storage: Servers and storage devices in data centers are critical assets that could benefit from the protection offered by the SMAJ24A, potentially preventing data loss or hardware damage due to power surges.
  • Industrial Automation: Automated machinery and control systems, which are sensitive to sudden voltage changes, might employ the SMAJ24A to enhance the resilience of their electrical systems against transient voltages, thereby reducing downtime and maintenance costs.
  • Aerospace and Defense: The rugged specifications of the SMAJ24A, including its wide operating temperature range, make it potentially suitable for applications in the demanding environments of aerospace and defense, where electronic systems must reliably operate under extremes of temperature and exposure to electromechanical disturbances.

It is important to note that these potential industry applications are conceptual. Actual use cases require thorough testing for compliance with industry-specific standards and application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a globally recognized leader in circuit protection, offering an extensive range of products designed to safeguard electronic circuits against damage or malfunction due to overcurrent and overvoltage conditions. Their portfolio extends beyond Transient Suppressors, covering fuses, protection relays, and solid state relays, among others. The SMAJ24A is part of Littelfuse’s comprehensive line of transient voltage suppressor diodes, which also includes devices with various standoff voltages, power ratings, and packaging options to cater to diverse applications.

Littelfuse is known for its commitment to quality and innovation, continuously advancing technology to meet the evolving needs of the electronics industry. Their products, including the SMAJ24A, emphasize reliability, performance, and compliance with environmental standards, making them favourites among engineers and procurement specialists across various sectors.

Where to Find SMAJ24A by Littelfuse Inc

To source the SMAJ24A or explore alternate Transient Suppressors, findchips.com offers a comprehensive and up-to-date inventory from leading distributors. You can check current stock levels, obtain pricing information, and find detailed part data on this platform. Distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and TME, have historically stocked the SMAJ24A, but availability can vary. For the most current information on stock and pricing, as well as to explore similar components from Littelfuse Inc. or other manufacturers, head over to findchips.com.

Compare pricing for SMAJ24A and other Transient Suppressors / Diodes at findchips.com