Overview of 2012670005 by Molex
The 2012670005 by Molex is a USB Connector designed as a USB Type-C receptacle. It is specified for USB 3.1 standards, offering high-speed connections for data transmission. This model is designed for surface mount technology (SMT) and features a right-angle orientation. With a top-mount approach, it suits various design layouts, enhancing its compatibility across multiple platforms. The connector is shielded, indicating it is capable of reducing electromagnetic interference (EMI), ensuring stable and reliable data transmission.
The 2012670005 is part of the Telecom and Datacom Connectors category, emphasizing its role in telecommunications and data communication applications. Its physical dimensions, including a body length of 0.369 inch, body breadth of 0.146 inch, and body depth of 0.327 inch, make it a compact yet robust option for designs requiring space efficiency without compromising on performance. The connector supports a rated current of 5A for signal transmission and is designed to withstand up to 20,000 cycles of durability, highlighting its long-term reliability in applications.
Industry Applications for 2012670005
The characteristics and specifications of the 2012670005 make it a potentially versatile component across various industries. While these potential applications are conceptual and require validation by engineering and design teams, they illustrate the part’s versatility. Note that this versatility is contingent on adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as smartphones, tablets, laptops, and wearable technology could potentially incorporate the 2012670005 for charging and data transfer purposes. The connector’s compact size and USB 3.1 support make it suitable for the latest consumer gadgets.
- Computing and Data Storage: In servers, desktops, and high-performance computing units, the 2012670005 might be utilized for its high-speed data transmission capabilities. Products requiring efficient, fast connections for peripheral devices could benefit from this component’s specifications.
- Telecommunications: Networking equipment, including routers, switches, and modems, potentially uses the 2012670005 for wired connections that demand high data transfer rates. Its durability and shielded design ensure reliable performance in these critical applications.
- Industrial Automation: For interfaces in industrial computers and control units that require robust and reliable data communication, the 2012670005 could potentially be applied. Its sturdy design and operating temperature range of -40°C to 105°C make it suitable for challenging environments.
- Electronic Manufacturing: In the assembly of electronic devices that require USB interfaces, the 2012670005 might be used for its surface mount design and ease of integration into PCBs. Its right-angle mounting style allows for versatile design implementations.
These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Molex
Molex is a globally recognized manufacturer specializing in a wide array of electronic components, including an extensive portfolio of Telecom and Datacom Connectors. Known for its innovation and quality, Molex ensures that its products, such as the 2012670005, meet the highest standards. These components are designed to provide reliable and high-performance connections in a variety of applications. Molex’s expertise in the industry is reflected in their commitment to developing products that address the evolving demands of electronic and data communication technologies. Their product offerings include a range of connectors, such as USB, HDMI, and Ethernet, catering to a broad spectrum of industries and applications.
Where to Find 2012670005 by Molex
For procurement professionals and engineers looking to source the 2012670005, it is recommended to research through findchips.com. The platform provides current stock levels, pricing, and availability from multiple distributors. While the part has historically been available from distributors including LCSC, Avnet Americas, Avnet Abacus, Rutronik, TTI, Avnet Asia, and DigiKey, it’s advisable to visit FindChips for the latest information. Additionally, for those seeking alternatives or similar parts, exploring the Telecom and Datacom Connectors section may offer insights into other products offered by Molex or different manufacturers that could fit specific requirements.