Overview of FQB34N20LTM by onsemi
The FQB34N20LTM by onsemi is a Power MOSFET, specifically an N-Channel, Logic Level, QFET® that is designed for efficient power management and high-speed switching applications. It operates at 200V with a continuous drain current of 31A and features an on-resistance (Rds(On)) of 80 mΩ, measured at 10V. This power transistor is capable of switching with a gate source threshold voltage maximum of 2V, which ensures low voltage operation suitable for logic-level gate drive circuits. Housed in a D2PAK package, it is intended for surface-mounted design considerations, providing a compact and robust solution for power circuits.
This transistor is RoHS compliant, indicating adherence to stringent environmental standards regarding the restriction of hazardous substances in electrical and electronic equipment. The importance of this becomes increasingly significant in industries focusing on sustainability and environmentally friendly products.
Given its electrical characteristics, the FQB34N20LTM presents a strong threshold for handling high voltages and currents, making it an ideal component for a variety of power switching applications. The device’s avalanche energy rating of 640 mJ, combined with built-in diode configuration, offers exceptional reliability under duress, allowing for safe operation during voltage spikes or unforeseen power dissertations. Moreover, its moisture sensitivity level is classified as 1, showcasing a high resistance to moisture ingress which is critical for maintaining longevity and reliability in various working environments.
Industry Applications for FQB34N20LTM
The FQB34N20LTM is potentially ideal for several industries due to its robust specifications. However, it’s crucial to note that potential applications are illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some industries where the FQB34N20LTM could potentially find use:
- Industrial Automation: In industrial automation systems, the FQB34N20LTM might be used in motor control circuits, providing the necessary current and voltage handling capabilities for driving large industrial motors. Its fast switching speeds can improve the efficiency and response time of control systems.
- Consumer Electronics: In consumer electronics, this transistor could be implemented in power supply units for gaming consoles, computers, and high-performance computing devices. Its high current and power dissipation ratings ensure reliable power management and efficiency.
- Renewable Energy Systems: The FQB34N20LTM could potentially be utilized in inverters and converters within solar power systems, owing to its high voltage and current handling capabilities. This can help in efficiently converting and managing the power generated from solar panels.
- Computing and Data Storage: Servers and data centers require efficient power distribution systems to manage the vast amount of power needed to operate. The high energy efficiency and fast switching capabilities of the FQB34N20LTM make it a suitable choice for these applications.
- Automotive: While the FQB34N20LTM isn’t specified for automotive applications according to the provided data, power MOSFETs with similar specifications are often used in electronic control units, power management systems, and electric vehicle subsystems, subject to compliance with automotive industry standards such as AEC-Q100.
Please remember, these potential industry applications are only conceptual and illustrative. Actual implementation requires detailed analysis and verification by qualified engineering and design teams according to the specific application requirements.
About onsemi
onsemi is a prominent manufacturer in the components industry, particularly known for their vast range of transistors, including the FQB34N20LTM and other Power Field-Effect Transistors. The company specializes in semiconductor solutions that drive energy efficiency across various industries, including automotive, communications, computing, consumer, industrial, medical, aerospace, and defense sectors. onsemi’s offerings in power management and signal processing significantly contribute to the innovation and development of energy-efficient electronics, making it a go-to manufacturer for components that require high reliability, performance, and efficiency.
Where to Find FQB34N20LTM by onsemi
To find the FQB34N20LTM for procurement, consider researching on findchips.com. The site offers an extensive database where you can not only locate the specific part but also compare current stock levels and pricing across various distributors. Historically, the part has been available from distributors such as EBV Elektronik, Avnet, Future Electronics, and Mouser Electronics. However, availability can fluctuate, and for the most current information, visiting findchips.com is highly recommended. Additionally, the platform can serve as a resource for finding alternate Power Field-Effect Transistors that might be offered by onsemi or other manufacturers to best meet your application needs.