XAL4020-152MEC by Coilcraft Inc

Overview of XAL4020-152MEC by Coilcraft Inc.

The XAL4020-152MEC by Coilcraft Inc. is a general-purpose indcutor, characterized by its 1.5µH inductance and ability to handle a significant current up to 7.5A. Its construction employs a composite core, and it comes in a surface mount design (SMD) with a 1515 chip size (4mm by 4mm). This part stands out due to its high self-resonance frequency of 64MHz and a low DC resistance of 0.0236 Ω, making it exceptionally suitable for power inductor applications where efficiency is critical.

It operates within a wide temperature range of -40 °C to 125 °C, ensuring reliability in various operating environments. Being AEC-Q200 compliant, this piece of electronic signifies its suitability for use in automotive applications, matching high reliability and quality standards required in the automotive industry. Furthermore, it meets ROHS, Pbfree, and Reach compliance codes, making it an environmentally friendly option that adheres to current global regulations on hazardous substances.

The component’s shielded structure not only minimizes magnetic interference with neighboring components on a circuit board but also enhances its performance in noise-sensitive applications. It’s designed for dual-ended terminal placement with a tin-silver terminal finish, ensuring strong and reliable solder joints for surface mounting. Its rectangular package and composite core material are selected for optimal performance in a compact footprint, making it an excellent choice for space-constrained applications.

Industry Applications for XAL4020-152MEC

Given its specifications, the XAL4020-152MEC is potentially suitable for a wide range of applications across various industries. Here are some illustrative examples where it might find application, although these are conceptual and require verification by engineering teams to ensure compliance and suitability:

  • Computing and Data Storage: In server power supplies or solid-state drive (SSD) power circuits, the low DC resistance and high current handling capability could improve efficiency and reliability in these power-sensitive systems.
  • Automotive: Given its compliance with AEC-Q200, it could be used in automotive applications such as power management circuits in electric vehicles (EVs) or advanced driver-assistance systems (ADAS), where high performance and reliability under a wide range of temperatures are critical.
  • Consumer Electronics: In power supplies for smartphones, tablets, or laptops, the XAL4020-152MEC might enhance power efficiency and thermal management, providing longer battery life and improved device performance.
  • Industrial Automation: For power regulation in automated machinery, robotics, and drones, where a compact size and efficiency are essential, this inductor could potentially offer the needed performance reliability.
  • Aerospace and Defense: The wide operating temperature range and high current handling capability might make it well-suited for power supply circuits in aerospace applications, where extreme conditions and high reliability are par for the course.

It’s worth noting that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. is a leading manufacturer of magnetic components, including a wide range of Fixed Inductors, with a reputation for high performance and quality. Their portfolio encompasses components suitable for a variety of applications, from general-purpose filtering and power conversion to RF and high-frequency applications. The XAL4020-152MEC is part of a broader family of inductors that Coilcraft designs to meet distinctive specification requirements, combining innovation with reliability.

The company prides itself on offering components that meet stringent industry standards, including automotive (AEC-Q200 compliant parts) and military specifications, ensuring their products are suitable for a wide array of critical applications. Their commitment to quality, alongside extensive testing, makes Coilcraft components a go-to option for engineers and procurement professionals looking for reliable and high-performing magnetic components.

Where to Find XAL4020-152MEC by Coilcraft Inc

To source the XAL4020-152MEC or to explore alternative Fixed Inductors that might be offered by Coilcraft Inc or other manufacturers, visit FindChips.com. FindChips provides comprehensive data on current stock levels, pricing, and available distributors for electronic components from a vast range of manufacturers.

Previously, the part has been available at distributors including Coilcraft Direct, Bristol Electronics, Quest Components, Mouser Electronics, DigiKey, and Farnell. It’s important to visit FindChips to get the most up-to-date inventory status and to compare options from different sources.

Compare pricing for XAL4020-152MEC and other Fixed Inductors / Inductors at findchips.com