Overview of RC0603FR-071RL by YAGEO Corporation
The RC0603FR-071RL by YAGEO Corporation is a fixed resistor belonging to the category of Metal Glaze/Thick Film Resistors. Designed for surface mount applications, it employs thick film technology to ensure reliability and precision. This component features a resistance of 1Ω with a tight tolerance of ±1%, demonstrating its ability to provide stable performance across various conditions. The resistor has a power rating of 0.1W and a working voltage of 75V, making it suitable for a wide range of electronic circuits. Its temperature coefficient is 200 ppm/°C, indicating its performance stability over temperature changes.
Constructed with a rectangular chip package (0603 [1608 Metric]), it has a size code of 0603, with dimensions of 1.6 mm in length, 0.8 mm in width, and 0.45 mm in height. It features a laser-trimmable construction, providing flexibility for precise resistance adjustment. The resistor is designed for easy integration into various electronic assemblies, thanks to its surface mount design and wraparound terminal shape, ensuring a secure electrical and mechanical connection. Certified as Pb-free and RoHS compliant, it also adheres to the REACH compliance code, verifying that it meets the latest environmental standards. An operating temperature range from -55 °C to 155 °C supports its use in environments experiencing wide temperature variations.
Industry Applications for RC0603FR-071RL
The RC0603FR-071RL resistor’s features make it potentially suitable for a variety of industry applications. However, the specific suitability for these applications requires detailed analysis and verification by engineering and design teams to ensure compliance with relevant standards and requirements for those specific industries. The following are conceptual illustrations of potential use cases:
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, where power efficiency and compactness are critical, this resistor could potentially be used for voltage regulation circuits, power supply control, and impedance matching due to its miniature size, precision, and stability.
- Automotive: Given its tight tolerance, stable performance over a wide temperature range, and high reliability, similar thick film resistors might be employed in engine control units (ECUs), battery management systems for electric vehicles, or in infotainment systems, assuming they meet automotive industry standards.
- Telecommunications: This type of resistor could potentially find applications in networking equipment, such as routers, switches, and modems, where precise resistance values are essential for signal integrity, power management, and impedance matching circuits.
- Industrial Automation: In automated systems or robotics, the RC0603FR-071RL could potentially be used in sensor circuits, control interfaces, or power distribution modules, where reliable performance and precise resistance values are necessary for accurate control and feedback systems.
- Computing and Data Storage: It might be employed in motherboards, server power supplies, and solid-state drives (SSDs) where precise voltage regulation, power management, and impedance control are crucial for optimal performance, reliability, and longevity.
Note that these potential industry applications are only conceptual and illustrative, requiring detailed analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and application requirements.
About YAGEO Corporation
YAGEO Corporation is a leading global manufacturer known for its extensive range of passive components, including a wide variety of resistors among which the RC0603FR-071RL is a prominent example. Specializing in Metal Glaze/Thick Film Resistors, YAGEO provides cutting-edge solutions catering to the demands of modern electronic devices.
With a commitment to quality and innovation, YAGEO has established a reputation for producing resistors that not only meet but often exceed industry standards. Their products, including the RC0603FR-071RL, are characterized by their reliability, precision, and ability to perform in various conditions and applications. YAGEO’s offerings are instrumental in driving technology forward in a broad range of industries, from consumer electronics to automotive, telecommunications, and beyond.
Where to Find RC0603FR-071RL by YAGEO Corporation
To source the RC0603FR-071RL, findchips.com provides a comprehensive platform for checking current stock levels, pricing, and availability from multiple distributors. For those looking into Metal Glaze/Thick Film Resistors, findchips.com also offers alternatives that might be offered by YAGEO Corporation or other manufacturers. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, but inventory can fluctuate. Always refer to findchips.com for the most current information.