Overview of ZRB18AR61E106ME01L by Murata Manufacturing Co Ltd.
The ZRB18AR61E106ME01L is a Multilayer Ceramic Capacitor (MLCC) designed by Murata Manufacturing Co Ltd, featuring a capacitance of 10 µF with a voltage rating of 25V. Utilizing X5R dielectric material, this component is tailored for stability and reliability across a wide range of temperatures, indicated by its operating temperature range of -55°C to +85°C. This capacitor is characterized by its compact 0603 [1608 Metric] chip package, making it suitable for surface mount technology (SMT) applications. Its dimensions, specifically 1.6 mm in length, 0.8 mm in width, and 1 mm in height, contribute to its suitability for high-density electronic assemblies.
Moreover, the ZRB18AR61E106ME01L follows strict environmental standards, as it is ROHS and REACH compliant, ensuring its compatibility and safety in a wide range of applications. The component’s package description as “CHIP” with a rectangular shape further underlines its design for seamless integration into electronic circuits. The component is also marked by its tolerance levels of ±20%, with a temperature coefficient of 15% ppm/°C, revealing its precision and efficiency under varying environmental conditions. Notably, as per the provided “Part Data Attributes”, this capacitor has a current part life cycle status of “Active”, indicating its ongoing production and availability in the market.
Industry Applications for ZRB18AR61E106ME01L
Given its specifications and characteristics, the ZRB18AR61E106ME01L could potentially be suited for a diverse range of industry applications. Below are several examples where this type of capacitor might find utility, reflecting on the importance of conditional analysis and verification by engineering and design teams according to specific industry standards and requirements:
- Consumer Electronics: Devices like smartphones, tablets, and wearables could utilize the ZRB18AR61E106ME01L for power management and signal filtering applications. Its compact size and stability over a significant temperature range make it an attractive choice for dense circuit layouts in consumer gadgets.
- Automotive: Although the specific automotive industry standards like AEC-Q100 are not mentioned for this part, similar capacitors are often used in automotive electronics for navigation systems, infotainment, and sensor modules due to their reliability and robustness.
- Industrial Automation: The ZRB18AR61E106ME01L can potentially be used in control systems and power supplies within industrial machinery and robotics. Its wide operating temperature range and capacitance stability are advantageous for harsh industrial environments.
- Telecommunications: Communication devices and infrastructure, such as transceivers and base stations, could benefit from this MLCC’s performance in signal processing and power stability functions. This would be especially valuable in devices requiring consistent performance over a range of environmental conditions.
- Computing and Data Storage: Given its compact form factor and electrical characteristics, servers, and solid-state drives (SSDs) could incorporate these capacitors for smoothing and decoupling purposes to ensure stable operation and data integrity.
Note: The above potential industry applications are illustrative and require comprehensive analysis and verification to confirm compliance with industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, notably in the Ceramic Capacitors market. The company is renowned for its innovation in material science, engineering, and logistics, making it a pivotal player in the electronic component industry. The ZRB18AR61E106ME01L is a testament to Murata’s commitment to quality, reliability, and performance, embodying the company’s excellence in producing advanced ceramic capacitors. Murata’s product lineup extends well beyond the ZRB series, offering a wide range of capacitors to meet diverse application needs across industries, from consumer electronics to automotive and beyond.
Where to Find ZRB18AR61E106ME01L by Murata Manufacturing Co Ltd
To source the ZRB18AR61E106ME01L and other Ceramic Capacitors, visiting findchips.com is strongly recommended. This platform allows users to compare current stock levels and pricing from multiple distributors worldwide, ensuring you find the best options for procurement. Historically, this part has been available from distributors such as Win Source Electronics, Avnet Abacus, TME, and Mouser Electronics, among others listed. However, availability can fluctuate, and for the most up-to-date information on sourcing and pricing, findchips.com remains your go-to resource.