Overview of RC0603FR-07200RL by YAGEO Corporation
A crucial component in the realm of electronic circuit design is the Metal Glaze/Thick Film Resistor, and the RC0603FR-07200RL by YAGEO Corporation is a significant part within this category. This resistor demonstrates YAGEO’s commitment to providing high-quality, precision components for a wide array of applications. The RC0603FR-07200RL is defined by its 200 Ohm resistance value, with a 1% tolerance, and operates within a temperature coefficient of 100 ppm/°C. Its compact 0603 chip size (1.6mm x 0.8mm x 0.45mm) is ideal for surface mount technology (SMT), a necessity for modern high-density electronic boards.
Featuring a 0.1W power rating and a working voltage of 75V, it ensures reliable performance in various electrical circuits. The resistor is crafted with a metal glaze/thick film technology, which allows for precise resistance values while maintaining stability over a wide range of environmental conditions. With operating temperatures ranging from -55°C to +155°C and rated for 70°C, it showcases excellent durability and versatility. YAGEO’s RC0603FR-07200RL is also characterized by its Pb-free and RoHS compliant status, illustrating a commitment to environmental sustainability. The component’s suitability for laser trimming further allows for extraordinary precision in resistance values, an invaluable feature for critical applications requiring rigorous accuracy.
Industry Applications for RC0603FR-07200RL
The versatility and operational characteristics of the RC0603FR-07200RL make it a potential fit for various industry applications. While the direct applicability in specific end-products requires careful analysis and verification by engineering and design teams, potential applications based on its specifications might include:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might integrate this resistor for its compact size and precision. Its ability to operate across a broad temperature range potentially makes it suitable for devices subject to varying environmental conditions.
- Computing and Data Storage: Servers and storage devices require precise control over power distribution and signal integrity. The RC0603FR-07200RL’s tight tolerance and reliable performance potentially enable superior control, ensuring data integrity and system stability.
- Telecommunications: In telecommunication hardware, where signal strength and clarity are paramount, this resistor could potentially maintain signal integrity, due to its precision and stability across temperatures, which are essential for outdoor equipment exposed to environmental variations.
- Industrial Automation: Robots, control systems, and sensors might incorporate this resistor. Its robustness and precision potentially support reliable operations in machinery that demand consistent performance, even under harsh industrial conditions.
- Automotive: While specific automotive standards such as AEC-Q100 are not listed for RC0603FR-07200RL, similar resistors with specified compliance could be integral in vehicle electronics for their durability and operational stability under varying temperatures and conditions.
Note that these potential industry applications are only conceptual/illustrative. Actual use requires further analysis and verification by professionals to ensure compliance with relevant standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation stands as a prominent name in the electronic components industry, especially known for its comprehensive range of resistors, including Metal Glaze/Thick Film Resistors. Its product lineup, which prominently features the RC0603FR-07200RL among others, embodies the industry’s push towards miniaturization and high performance. YAGEO has consistently focused on innovation and reliability, catering to a global clientele across various sectors such as consumer electronics, automotive, and industrial applications.
The company’s commitment to quality and environmental sustainability is evident in its adherence to RoHS compliance and Pb-free manufacturing processes across its product ranges. As a manufacturer, YAGEO places a significant emphasis on research and development, ensuring that their Metal Glaze/Thick Film Resistors, like the RC0603FR-07200RL, meet the evolving needs of modern electronic designs with unmatched precision, durability, and performance.
Where to Find RC0603FR-07200RL by YAGEO Corporation
For procurement professionals and engineers seeking the RC0603FR-07200RL, Findchips.com offers a comprehensive platform to research pricing and availability. In navigating the procurement process, it’s beneficial to consult a platform like Findchips to access up-to-date stock levels and competitive pricing from various distributors. Historically, this resistor has been available through distributors such as Ozdisan Elektronik, New Advantage Corporation, Maritex, and LCSC, among others. However, stock levels and availability can fluctuate, making a tool like Findchips invaluable for sourcing components efficiently.
For alternatives or similar components to the RC0603FR-07200RL by YAGEO Corporation, referencing the wider category of Metal Glaze/Thick Film Resistors on Findchips.com can provide insights into offerings by YAGEO or other manufacturing leaders, ensuring you find the perfect match for your specific application requirements.