MT25QU512ABB1EW9-0SIT by Micron Technology Inc

Overview of MT25QU512ABB1EW9-0SIT by Micron Technology Inc.

The MT25QU512ABB1EW9-0SIT by Micron Technology Inc. is a Serial NOR Flash memory chip offering a substantial 512 Mbit storage capacity. It operates between the temperatures of -40 to 85°C, making it suitable for a wide range of applications in various environmental conditions. This chip adheres to the Serial Peripheral Interface (SPI) protocol, with a high clock frequency capability of up to 166 MHz for fast data transfer rates. Packaged in a small 8-pin WDFN (Plastic Dual Flat No-Lead) form factor, it exemplifies efficient use of space and reliable connectivity. Notably, this component supports a supply voltage range from 1.7V to 2.0V, with a nominal operating voltage of 1.8V, aligning with the low-power requirements of many modern electronic devices.

The MT25QU512ABB1EW9-0SIT is endowed with a memory configuration of 128M x 4Bit and exhibits enduring performance, capable of up to 100,000 write/erase cycles. This durability, combined with its compliance with both RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) ensures its suitability for environmentally conscious applications demanding high reliability and sustainability. Additionally, the use of CMOS technology reflects the chip’s focus on minimizing power consumption without sacrificing performance.

This memory component is classified as active in its life cycle status, indicating steady production and availability. Its specifications and attributes comply with the EAR99 ECCN code and the 8542.32.00.51 HTS code, reflecting standardized international trade classifications. As of the current writing, the factory lead time for the MT25QU512ABB1EW9-0SIT is approximately 18 weeks and 1 day, a consideration for project timelines.

Industry Applications for MT25QU512ABB1EW9-0SIT

Due to its robust feature set, the Flash Memory MT25QU512ABB1EW9-0SIT might potentially be suitable for a variety of industry applications. Its high memory density, reliability, and temperature resilience make it a contender for several demanding environments:

  • Industrial Automation: The chip’s resilience to wide temperature ranges and its high endurance could make it well-suited for control systems in manufacturing plants where reliability and longevity are critical. This could possibly include PLCs (Programmable Logic Controllers) or other automation equipment that requires vast amounts of code storage.
  • Consumer Electronics: Devices such as digital cameras, portable music players, and smart wearables might benefit from this chip’s compact size and energy efficiency. Its high-speed SPI interface could potentially enhance the performance of these devices by facilitating faster data logging and retrieval.
  • Computing and Data Storage: Applications such as SSDs (Solid State Drives) or hybrid drives might incorporate the MT25QU512ABB1EW9-0SIT for its fast access times and robust nature. Its serial interface and programming capabilities could allow for efficient firmware updates and data management processes.
  • Telecommunications: Network equipment such as routers and switches could potentially leverage this Flash memory for storing firmware and configuration data. Its reliability and endurance also make it a potential fit for use in environments that require 24/7 operation.

Note that these potential industry applications are purely conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a pivotal player in the global memory and storage solutions market, known for its innovative approach toward semiconductor development. The company’s portfolio spans a wide range of products including DRAM, NAND, NOR Flash memories, and more. With a focus on leveraging cutting-edge technology to address the ever-increasing demand for high-performance, high-capacity memory solutions, Micron stands at the forefront of advancements in the Flash Memories sector. The MT25QU512ABB1EW9-0SIT is just one example of Micron’s dedication to delivering state-of-the-art memory products that meet diverse application requirements across various industries. Through continuous innovation, Micron aims to empower the world of electronics with reliable and scalable memory solutions.

Where to Find MT25QU512ABB1EW9-0SIT by Micron Technology Inc

To secure the MT25QU512ABB1EW9-0SIT for your project, starting your search at findchips.com is recommended. This site offers a robust platform for comparing current stock levels, pricing, and distributor information in real-time. While the part has been previously available at distributors such as Win Source Electronics, Avnet Silica, Avnet Asia, and Mouser Electronics, visiting findchips.com ensures access to the latest availability and best price options. Additionally, for those looking at alternative or complementary memory solutions, the Flash Memories section on findchips.com provides a comprehensive resource for exploring a range of options offered by Micron Technology Inc. and other leading manufacturers.

Compare pricing for MT25QU512ABB1EW9-0SIT and other Flash Memories / Memory at findchips.com