DNF14-250FIB-C by Panduit Corp

Overview of DNF14-250FIB-C by Panduit Corp.

The DNF14-250FIB-C is a Female Quick Disconnect terminal from Panduit Corp designed for easy and fast disconnection and connection of wires without any need for soldering. This particular model accommodates wire sizes from 16AWG to 14AWG and features a tab size of 6.35mm x 0.81mm (0.25″ x 0.032″). It’s created to work with wires of a cross section up to 2.5mm². Crafted for efficiency and reliability, this push-on terminal is part of the DNF-FIB series, noted for its blue color coding which facilitates easy identification. Additionally, DNF14-250FIB-C is compliant with RoHS and REACH standards, indicating its production and use adhere to rigorous environmental regulations. It’s also noteworthy that this component is currently in active production with a factory lead time of 8 weeks and 2 days as of the current writing, ensuring availability for both new designs and maintenance requirements. Moreover, its “EAR99” ECCN code and “8536.90.40.00” HTS code further clarify its classification and compliance for international trade.

Industry Applications for DNF14-250FIB-C

The versatility of the DNF14-250FIB-C push-on terminal means it could potentially be applied across a variety of industries. This is largely due to its robust design, ease of use, and compliance with international standards. While the specific uses require thorough analysis and verification by engineering teams, below are conceptual applications in select industries:

  • Industrial Automation: In environments requiring rapid changes or maintenance, this terminal could potentially facilitate quick modifications to control panels and power distribution systems.
  • Consumer Electronics: Considering its wire gauge compatibility, the terminal might be used in the internal wiring of household appliances, entertainment systems, or even computer peripherals where quick disconnection is a benefit.
  • Transportation and Logistics: With its ease of use and reliable connection, it could possibly be applied in the manufacturing or maintenance of vehicle electrical systems, where terminals need to be both durable and easy to manage.
  • Telecommunications: This terminal might find potential use in networking and communication devices, aiding in the quick setup and modification of network infrastructure, given its reliable electrical connection and quick disconnect feature.
  • Aerospace and Defense: Though more detailed analysis is required to confirm compliance with industry-specific standards, its robust design could suggest its utility in less critical systems where quick servicing of electrical connections is required.

Please note, these potential industry applications are only conceptual/illustrative. It is imperative for engineering and design teams to conduct detailed analyses to ensure compliance with industry standards and application-specific requirements.

About Panduit Corp.

Panduit Corp. is a globally recognized leader in the design and manufacture of high-quality electrical and network infrastructure solutions, including an extensive range of Terminals and Terminal Blocks. Renowned for innovation and excellence, Panduit’s products stand out for their reliability, performance, and compliance with environmental and industrial standards. When it comes to Terminals and Terminal Blocks, Panduit offers an array of solutions, including the DNF14-250FIB-C, designed to address the intricate needs of diverse industries. Their offerings span from simple connectors to sophisticated networking solutions, embodying their commitment to providing comprehensive solutions that ensure the resilience and efficiency of electrical and network infrastructures worldwide.

Where to Find DNF14-250FIB-C by Panduit Corp

To source the DNF14-250FIB-C, we recommend consulting findchips.com. This platform provides up-to-date information on availability, pricing, and offers comprehensive listings, including this part from Panduit Corp. For those considering alternate parts, the website’s category page for Terminals and Terminal Blocks is an invaluable resource for comparing Panduit Corp’s products with those from other manufacturers. Historically, the DNF14-250FIB-C has been available from Distributors such as DigiKey, Mouser Electronics, Newark, and Heilind Electronics. However, to get the most current stock levels and pricing, visiting findchips.com is highly recommended.

Compare pricing for DNF14-250FIB-C and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com