Overview of V130LA10AP by Littelfuse Inc.
The V130LA10AP is a Metal-Oxide Varistor (MOV) designed for a wide variety of applications requiring high voltage protection. This device is capable of clamping at 340V with a 175V rated DC voltage, while its AC voltage rating stands at 130V. Housed in a disc package of 14mm diameter, this varistor offers through-hole mounting for easy integration into various circuit designs. Its peak surge current capacity is 4.5KA, under the conditions of an 8/20µs surge event, which indicates its robustness in handling surge and transient events. Furthermore, it features a capacitance of 1000pF, providing some degree of filtering capacities.
In conformance with contemporary environmental and safety standards, the V130LA10AP is halogen-free and complies with RoHS (Restriction of Hazardous Substances). This makes it suitable for use in various applications that demand adherence to environmental regulations. The varistor comes in a radial, leaded package, offering flexibility for PCB layouts. Additional features include compliance with standard IEC61051-1, IEC61051-2, and IEC60950-1, denoting its reliability and safety for electronic equipment. The operational temperature range of this component extends from -55°C to a maximum of 125°C, with a rated power dissipation of 0.6W, highlighting its durability across varied environmental conditions.
Industry Applications for V130LA10AP
The V130LA10AP by Littelfuse Inc. finds its utility in numerous industry applications due to its high voltage protection capabilities and compliance with international standards. Below are conceptual use cases across different sectors. Please note, these potential industry applications are only illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: Devices such as LED TVs, personal computers, and gaming consoles could potentially employ the V130LA10AP as a safeguard against voltage surges, enhancing the longevity and reliability of these products. The varistor’s robust surge current handling and fast clamping capabilities might be crucial in protecting sensitive electronics from voltage spikes.
- Industrial Automation: In industrial control systems, this varistor might potentially be used in protecting circuitry from transient voltages, which are common in industrial environments. Its high energy absorbing capacity and operational temperature suitability make it a feasible option for such settings.
- Telecommunications: Telecom infrastructure, including base stations and networking equipment, could possibly benefit from the integration of the V130LA10AP for surge protection. The device’s reliable performance in a broad temperature range and its high surge current capability could be essential for ensuring the resilience of communication networks.
- Aerospace and Defense: Although specific military or aerospace standards compliance is not listed for the V130LA10AP, similar parts with appropriate certifications could be employed in aircraft and defensive equipment for voltage protection mechanisms, given the part’s robust surge handling and environmental tolerance.
- Computing and Data Storage: Servers and data storage systems, vulnerable to electrical disturbances, could potentially utilize this varistor for protecting their power supply circuits. The component’s capacity to withstand high-energy transients might be advantageous in maintaining data integrity and system reliability.
About Littelfuse Inc.
Littelfuse Inc. is a prominent manufacturer renowned for its extensive range of circuit protection devices, including Non-linear Resistors. The company focuses on developing products that safeguard electronic circuits from excessive currents and voltages. Littelfuse’s expertise in producing high-quality varistors, such as the V130LA10AP, underscores their commitment to enhancing component safety and reliability across diverse applications. Littelfuse designs varistors with various specifications to cater to a broad spectrum of voltage protection needs, thereby enabling the integration of their products into multiple technologies and industries. Their dedication to innovation and adherence to stringent quality standards ensures their components meet the evolving demands of electronic circuitry protection.
Where to Find V130LA10AP by Littelfuse Inc
To procure the V130LA10AP, it is advisable to use findchips.com for current stock levels and pricing from a variety of distributors. Historically, this part has been available through distributors such as Ozdisan Elektronik, New Advantage Corporation, TME, and Mouser Electronics among others. For those seeking alternative parts or similar components by Littelfuse Inc. or other manufacturers, exploring the Non-linear Resistors section on findchips.com might offer valuable insights and comparisons. However, always refer to findchips.com to get the most up-to-date information regarding availability and pricing from an extensive list of distributors worldwide.