Overview of MT29F8G08ABBCAH4-IT:C by Micron Technology Inc.
The MT29F8G08ABBCAH4-IT:C by Micron Technology Inc. is a flash memory component, characterized by its 8Gbit density and its capability to work in harsh temperature environments ranging from -40 to 85 degrees Celsius. This particular model falls under the SLC NAND Flash type, known for its single-level cell design, which provides a higher level of reliability and endurance compared to multi-level cell (MLC) and triple-level cell (TLC) technologies. With a memory configuration of 1G x 8Bit, it provides a robust option for storage and memory solutions across a range of applications. The device operates with a parallel interface, ensuring a high speed of data transfer with a maximum clock frequency of 50MHz and an access time of as low as 22ns, based on the provided attributes.
Fabricated with a VFBGA (Very Fine Ball Grid Array) package, this flash memory component has 63 pins and operates at a nominal supply voltage of 1.8V, minimizing power consumption while maintaining performance efficiency. The device is also RoHS compliant, ensuring it meets global standards for hazardous materials. Furthermore, with an ECCN code of EAR99, it falls under less restrictive export control, simplifying international procurement and integration processes for global product development.
Industry Applications for MT29F8G08ABBCAH4-IT:C
The versatility and robustness of the MT29F8G08ABBCAH4-IT:C make it suitable for a multitude of industry applications. Although its specification provides an excellent baseline for integration, it’s essential to note that these potential applications require thorough analysis by engineering and procurement teams to ensure they meet industry-specific standards and requirements. The following are conceptual use cases:
- Industrial Automation: This part potentially fits well in the design of industrial control systems, where its high reliability and fast access times could manage critical system controls and real-time data logging.
- Consumer Electronics: In devices requiring high performance and reliability, such as digital cameras, gaming consoles, or SSDs, the MT29F8G08ABBCAH4-IT:C might provide the necessary storage solutions with its robust temperature operation range and fast data access.
- Telecommunications: Telecom equipment, including routers and switches that require fast and reliable memory to manage network traffic and routing tables, could potentially utilize this flash memory component for improved efficiency.
- Computing and Data Storage: High-performance computers, servers, and data storage systems that depend on quick access to large volumes of data might find this memory component beneficial in enhancing system performance and reliability.
- Automotive: For automotive applications, particularly if the component meets automotive industry standards, which the provided data does not specify, this memory could possibly be integrated into infotainment systems or advanced driver-assistance systems (ADAS), considering the product’s wide operating temperature range and endurance.
Note: The above potential industry applications of the MT29F8G08ABBCAH4-IT:C are conceptual and illustrative. The compatibility of this flash memory component in specific applications needs thorough verification regarding industry standards and application-specific requirements.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, providing a wide range of high-quality Flash Memories and other memory technologies to various sectors. In the realm of Flash Memories, Micron stands out for its innovation and production of reliable and high-performance products, including the MT29F8G08ABBCAH4-IT:C and similar components. Their commitment to advancing technology is evident in their broad portfolio, which supports the rapidly evolving demands of the electronics industry. Micron’s flash memory products are designed to cater to the needs of a wide array of applications, from consumer electronics to industrial automation systems, embodying their dedication to quality, performance, and reliability.
Where to Find MT29F8G08ABBCAH4-IT:C by Micron Technology Inc
To source the MT29F8G08ABBCAH4-IT:C by Micron Technology Inc., a prudent approach is to utilize findchips.com. This platform offers up-to-date inventory information and pricing from multiple distributors worldwide. Historically, distributors such as New Advantage Corporation, Mouser Electronics, DigiKey, and Newark have stocked this part. However, for current stock levels and to explore pricing options, visiting findchips.com is highly recommended. Additionally, for those looking to explore alternatives or similar Flash Memories modules offered by Micron Technology Inc. or other manufacturers, the platform provides a comprehensive search tool to assist in finding the optimal component for your application requirements.