Overview of FCD1300N80Z by onsemi
Onsemi’s FCD1300N80Z is a Power MOSFET featuring N-Channel, SUPERFET® II technology, with a drain-source voltage (Vds) of 800 V and a current rating of 4 A. It is designed with a low on-resistance of 1.3 Ω and packaged in a DPAK, supplied on a 2500-reel. The SUPERFET® II MOSFET is known for its high efficiency and reliability in high voltage applications, making it a suitable choice for a range of power management tasks. This component is also ROHS compliant, ensuring it meets global standards for hazardous material use.
This Power MOSFET operates up to a maximum temperature of 150°C and can dissipate up to 52W, indicating its capability to handle significant thermal stresses in operational environments. It comes with a moisture sensitivity level of 1, showcasing its robustness against moisture-induced damage during storage and handling. Its surface-mount design facilitates easier integration into circuits, promoting a streamlined manufacturing process. The terminal finish of Matte Tin (Sn) – annealed further ensures good solderability and long-lasting connections in the electronic assemblies. With features like these, the FCD1300N80Z stands out in the subcategory of Power Field-Effect Transistors.
Industry Applications for FCD1300N80Z
The characteristics of the FCD1300N80Z make it potentially suitable for a variety of industry applications. While these potential applications are conceptual and require further analysis and verification by engineering and design teams, they illustrate the versatile use of this component in several sectors. Note that the suitability for any specific application depends on a multitude of factors including but not limited to power requirements, environmental conditions, and industry standards.
- Industrial Automation: The FCD1300N80Z might be utilized in the control systems of manufacturing equipment, where efficient power management is critical. Its high voltage capacity and power dissipation capabilities could support the efficient operation of machinery in an automated production line.
- Renewable Energy Systems: In solar inverters or wind turbine converters, this MOSFET could potentially ensure efficient power conversion, supporting sustainability efforts. Its high voltage and current handling capabilities make it a potential fit for these applications.
- Power Supplies: This component might be found in the design of high-efficiency power supplies for consumer electronics, industrial systems, or telecommunications equipment, where managing heat and ensuring reliability are prime concerns.
- Electronic Manufacturing: For applications requiring high-precision soldering and integration into complex PCBs, the thermal and mechanical properties of the FCD1300N80Z, along with its surface mount design, might be particularly advantageous.
Again, it’s crucial to note that these industry applications are illustrative and must be validated for specific use cases and compliance with applicable standards.
About onsemi
Onsemi ranks among the leading manufacturers of semiconductor components, with a particular prowess in the realm of transistors, including a broad range of Power Field-Effect Transistors. Through its dedication to innovation and quality, onsemi has developed technologies like the SUPERFET® II for its power MOSFETs, optimizing them for high efficiency and thermal performance.
The FCD1300N80Z is a testament to onsemi’s commitment to providing cutting-edge solutions for power management and control across a diverse range of applications. Onsemi’s portfolio is not limited to the FCD1300N80Z; the manufacturer offers numerous other power transistors designed to meet the varying needs of modern electronic devices, ensuring reliability and performance. Choosing onsemi means selecting components backed by rigorous research, development, and a commitment to sustainability in the electronics industry.
Where to Find FCD1300N80Z by onsemi
For those considering the FCD1300N80Z for their next project, conducting thorough research on procurement options is essential. A reliable starting point is findchips.com, where you can explore stock availability and pricing for the FCD1300N80Z as well as other Power Field-Effect Transistors that might suit your application needs. Historically, this MOSFET has been available from several distributors including EBV Elektronik, Avnet, Mouser Electronics, and DigiKey, among others.
It’s important to note that stock levels and pricing are subject to change, so checking the current status on findchips.com ensures you get the most up-to-date information. This site aggregates data from multiple distributors, providing a comprehensive view of the market for electronic components like the FCD1300N80Z.