GRJ155R60J106ME11D by Murata Manufacturing Co Ltd

Overview of GRJ155R60J106ME11D by Murata Manufacturing Co Ltd.

The GRJ155R60J106ME11D is a high-capacity multilayer ceramic capacitor (MLCC) produced by Murata Manufacturing Co Ltd. This component is specified to support a capacitance value of 10µF with a rated DC voltage of 6.3V. It comes in a compact 0402 chip size, making it an ideal choice for space-constrained applications. With a tolerance of ±20% and temperature coefficient of X5R, it is designed to provide reliable performance across a wide temperature range from -55 °C to +85 °C. The capacitor also features a Tin (Sn) – with Nickel (Ni) barrier terminal finish, ensuring good solderability and resistance to oxidation.

In terms of compliance, the GRJ155R60J106ME11D is both RoHS compliant and Pb-free, indicating adherence to current environmental standards. The ECCN code for this part is EAR99 and it conforms to the HTS code 8532.24.00.20, making it suitable for global shipment. As for packaging, this component is offered in a tape and reel format, specifically TR, paper, 7-inch, facilitating automated assembly processes. With a lifecycle status of “Not Recommended” as per the provided data, it is important for potential users to consider future availability and support when incorporating this component into new designs.

Industry Applications for GRJ155R60J106ME11D

Note: The potential industry applications below are conceptual and require verification from engineering and design teams against industry standards and application requirements.

  • Consumer Electronics: The GRJ155R60J106ME11D could potentially be used in a variety of consumer electronics where space is at a premium, such as smartphones, tablets, and wearables. The compact size and capacity of this MLCC make it suitable for power management and decoupling applications in densely packed PCBs.
  • Industrial Automation: In industrial automation systems, the durability and temperature stability of the GRJ155R60J106ME11D could possibly be advantageous. For instance, it could be used in control panels and sensor modules that require stable capacitance values over a broad temperature range.
  • Computing and Data Storage: This capacitor might find applications in computing hardware, such as SSDs or servers, where reliable energy storage and smoothing are critical for performance. Its efficiency in power management circuits could help in minimizing power losses and enhancing the overall reliability of the system.
  • Entertainment and Gaming: The GRJ155R60J106ME11D could potentially be utilized in gaming consoles and VR/AR devices, where high-quality decoupling is essential to maintain the integrity of power supply circuits and ensure smooth operation of high-speed processors and GPUs.

These applications are illustrative and contingent upon thorough evaluation in terms of the component’s specifications, environmental compliance, and the relevant electronic system’s design requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a global leader in the development, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is well-known for its innovation in the electronic components industry, particularly within the realm of Capacitors. Murata’s portfolio includes a wide variety of Ceramic Capacitors, among which GRJ155R60J106ME11D is a notable product.

Murata’s ceramic capacitors are recognized for their reliability, performance, and precision. The company offers capacitors in various dielectrics, sizes, and configurations to meet the diverse needs of electronics design across industries. Murata continues to advance capacitor technology, with an emphasis on miniaturization, higher capacitance values, and stability under harsh conditions, reflecting its commitment to addressing the evolving requirements of electronic device manufacturers.

Where to Find GRJ155R60J106ME11D by Murata Manufacturing Co Ltd

For those interested in purchasing the GRJ155R60J106ME11D or looking for more information regarding its availability and pricing, it is recommended to consult findchips.com. The website allows users to compare pricing and stock availability from several distributors globally. While this part has historically been available from distributors such as Avnet Asia, TME, Future Electronics, and Mouser Electronics, inventory levels fluctuate. Therefore, to access current stock levels and pricing, users should use findchips.com for real-time data. Additionally, for those seeking alternative parts, the site provides access to a wide selection of Ceramic Capacitors which might be offered by Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GRJ155R60J106ME11D and other Ceramic Capacitors / Capacitors at findchips.com