XC3S200A-4FTG256C by AMD

Overview of XC3S200A-4FTG256C by AMD

The XC3S200A-4FTG256C is part of the Spartan-3A family of Field Programmable Gate Arrays (FPGAs) manufactured by Advanced Micro Devices, Inc. (AMD). This specific model is designed with 448 configurable logic blocks (CLBs), offering around 200,000 logic gates and 4,032 logic cells, operating at a maximum clock frequency of 667 MHz. Its technology is based on a 90nm CMOS process, with a supply voltage nominal at 1.2V encapsulated in a 256-pin Fine-Pitch Ball Grid Array (FTBGA) package. The part is compliant with RoHS standards and has a Part Life Cycle Code indicating it is at the end of its life. However, its utilization across various industries remains vital due to its high performance and versatility.

This FPGA is equipped with 195 I/O pins, providing substantial flexibility for interfacing with other components. It supports a maximum operating temperature of 85°C and boasts a combinatory delay of a CLB maximum of 0.71 ns, which indicates its efficiency in executing complex logic operations quickly. With a moisture sensitivity level of 3, it is adequate for most regular manufacturing environments. The highlighted attributes such as clock frequency, number of logic cells, gates, and I/O pins underscore its applicability in designing robust and high-speed digital circuits that require real-time processing capabilities.

Industry Applications for XC3S200A-4FTG256C

The XC3S200A-4FTG256C, due to its advanced features and capabilities, is potentially suitable for a wide range of applications across various industries. It’s important to note, however, that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are illustrative examples of where this part might find utility:

  • Industrial Automation: The FPGA could potentially be used in industrial control systems where high-speed logic processing and adaptability to new control algorithms are necessary. It could help in managing complex operations in manufacturing processes, robotics, and real-time monitoring systems.
  • Telecommunications: Its capacity for handling high-speed digital signal processing makes the XC3S200A-4FTG256C a potential choice for telecommunications infrastructure, including base stations, network switches, and routers that require fast and efficient data handling capabilities.
  • Consumer Electronics: This part might be used in consumer electronics products that require high-performance computing capabilities, such as advanced gaming consoles, high-definition television (HDTV) systems, and smart home devices, providing the necessary processing power for enhanced user experiences.
  • Computing and Data Storage: In the sector of computing and data storage, the FPGA can potentially be part of solutions that demand high-speed data processing and flexible hardware configuration, such as SSD controllers or high-performance computing (HPC) systems.
  • Education and Research: Its application in educational and research facilities for developing and testing new digital designs, algorithms, and for instructional purposes in understanding digital logic and circuit design could be invaluable.

Note that even though this FPGA has capabilities that could benefit these sectors, actual implementation would depend on specific project requirements and compliance with relevant standards and regulations.

About AMD

Advanced Micro Devices, Inc. (AMD) is a leading global semiconductor company known for its cutting-edge processing and graphics products. In the realm of Field Programmable Gate Arrays (FPGAs), AMD, through its acquisition of Xilinx, offers a wide range of solutions that cater to a diverse set of applications, from consumer electronics to industrial and aerospace applications. AMD’s FPGA products, including the XC3S200A-4FTG256C, are designed to deliver high-performance, flexibility, and efficiency, empowering engineers and designers to drive innovation in their respective fields. The company places significant emphasis on technological advancement and product quality, making its FPGA offerings suitable for those seeking robust and versatile programmable logic solutions.

Where to Find XC3S200A-4FTG256C by AMD

For those looking to procure the XC3S200A-4FTG256C FPGA, findchips.com provides a reliable platform to research and compare its availability and pricing across various distributors. Historically, this part has been available at distributors including Avnet Asia, Mouser Electronics, Avnet Americas, and DigiKey. However, to get current stock levels and competitive pricing, it is advisable to visit findchips.com. Additionally, for those exploring alternatives or similar parts from AMD or other manufacturers, browsing the Field Programmable Gate Arrays category could provide valuable insights into other viable options.

Compare pricing for XC3S200A-4FTG256C and other Field Programmable Gate Arrays / Programmable Logic at findchips.com