Overview of IR2110SPBF by Infineon Technologies AG
The IR2110SPBF is a high/low-side, half-bridge based MOSFET driver that supports gate driver configurations for both the high side and low side. Manufactured by Infineon Technologies AG, this driver is crafted with a CMOS technology ensuring robust performance in a variety of applications. Its package is a plastic/epoxy SOIC-16, which provides a compact and efficient solution for implementing in space-constrained environments. This part is especially noted for its surface-mount capability, allowing for easier assembly and integration into various electronic systems.
With an operation temperature range of -40°C to 125°C, IR2110SPBF is suitable for automotive temperature grades, asserting its reliability and efficiency under extreme conditions. The device offers a nominal peak output current limit of 2.5A, rendering it capable of driving a wide range of MOSFETs in various applications. Its supply voltage ranges from a minimum of 3.3V to a maximum of 20V, with an additional high side driver voltage ranging from 6V to 520V, catering to a broad spectrum of power requirements.
Among its technical specifications, its turning-on and off times are notably swift, with 0.15µs for turning on and 0.125µs for turning off, which speaks to its effectiveness in high-frequency driving applications. Furthermore, the IR2110SPBF boasts RoHS compliance, ensuring its suitability for global markets adhering to environmental regulations. Additionally, despite being flagged with a lifecycle code of “Not Recommended,” indicating that it may be approaching the end of its production cycle as per industry status, this part remains a valuable component for certain applications seeking a reliable MOSFET driver solution.
Industry Applications for IR2110SPBF
Although the IR2110SPBF is versatile in its application potential, particular industries may benefit more from its deployment based on its specifications and capabilities. Potential applications for this MOSFET driver span across several fields, though it’s important to underline that these suggestions require thorough analysis and verification by design and engineering teams to ensure compliance with industry standards and application-specific requirements. Here are a few conceptual applications:
- Industrial Automation: Due to its elevated temperature tolerances and durable design, the IR2110SPBF might potentially be integrated into control systems for motors, conveyors, or other machinery requiring efficient and reliable switching.
- Consumer Electronics: In applications requiring efficient power management and compact design, such as power supplies and inverters for portable devices, the IR2110SPBF could offer a fitting solution due to its low on-off time and small footprint.
- Renewable Energy Systems: The high side driver voltage capability makes it theoretically suited for solar inverters or wind turbine power converters, where managing high voltage levels efficiently is critical.
- Computing and Data Storage: In server farms and data centers, power efficiency and density are paramount. The IR2110SPBF might be utilized in power supply units or in the regulation of power across various components to enhance efficiency.
- Aerospace and Defense: Though its qualification status isn’t specifically listed for these rigid environments, components with comparable specifications to the IR2110SPBF are often considered for applications requiring high reliability and performance under extreme conditions.
Note: The above potential industry applications are illustrative and necessitate proper verification against specific requirements and standards.
About Infineon Technologies AG
Infineon Technologies AG is a leader in the semiconductor industry, specializing in a wide range of electronic components, including those in the MOSFET Drivers category. Infineon’s offerings in the field of Drivers And Interfaces exemplify the company’s commitment to innovation, reliability, and efficiency. The IR2110SPBF is just one example of Infineon’s portfolio that meets the growing demand for high-performance, energy-efficient components in both industrial and consumer markets. Known for its high-quality manufacturing processes, Infineon Technologies AG continues to provide cutting-edge solutions for a diverse array of applications, highlighting their prowess in meeting the technical challenges of today’s electronic requirements.
Where to Find IR2110SPBF by Infineon Technologies AG
To source the IR2110SPBF MOSFET driver, professionals in procurement and engineering are advised to utilize findchips.com. Our platform offers the most up-to-date information on stock levels, pricing, and availability from multiple distributors. Historically, the part has been stocked by distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, and Mouser Electronics. However, to get the current stock status and best pricing options, it’s recommended to check on FindChips directly. Additionally, for those seeking alternatives to the IR2110SPBF, the platform provides access to a vast selection of MOSFET Drivers from Infineon Technologies AG and other manufacturers, ensuring you can find the right component for your application.