NSR02100HT1G by onsemi

Overview of NSR02100HT1G by onsemi

The NSR02100HT1G is a robust electronic component classified as a Rectifier Diode, specifically a 200 mA, 100 V, Schottky Barrier Diode. Manufactured by onsemi, this part is designed for fast switching with a low forward voltage drop. The component features low leakage current, which is a crucial attribute for power-sensitive applications. Packaged in a small outline SOD-323, with 2 pins, it is optimized for high-density mounting and is suitable for a wide range of applications. The diode’s maximum operating temperature is 150 °C, which ensures reliability even under harsh environmental conditions. Another significant advantage is its moisture sensitivity level of 1, indicating its robustness against humidity. Additionally, its surface mount technology (SMT) package allows for efficient assembly on printed circuit boards (PCBs).

Industry Applications for NSR02100HT1G

The NSR02100HT1G is endowed with characteristics that make it versatile for various industries. Its features like fast recovery, low leakage current, and small packaging may make it particularly suitable for:

  • Renewable Energy Systems: In solar power inverters or wind turbine power systems, the diode may facilitate efficient power conversion with its fast switching capabilities and low forward voltage.
  • Automotive: Its robustness at high temperatures and fast recovery might be critical for power regulation systems in vehicles, including electric and hybrid models.
  • Medical Imaging: The low leakage current and high reliability could make it ideal for sensitive medical imaging equipment like X-ray machines or MRI scanners, where precise power control is essential.
  • Telecommunications: For satellite communication equipment, the part’s resilience to temperature variations and small footprint may be advantageous for compact and reliable designs.

This flexibility is also evident across other high-tech sectors such as aerospace and defense, robotics, and consumer electronics like audio and video systems, indicating the NSR02100HT1G’s broad applicability.

About onsemi

Onsemi is a leading provider of innovative semiconductor solutions for energy-efficient electronics. The company has cemented its reputation in the industry by offering a wide range of high-performance components, including an extensive portfolio of diodes. Known for their commitment to sustainability and reducing global energy use, onsemi’s products, like the NSR02100HT1G, exemplify their mission by enhancing system efficiency and reliability. Onsemi’s offerings in the realm of Rectifier Diodes are vast, including devices designed for high voltage, high current, and specific applications like automotive, further showcasing their expertise and innovation in semiconductor technology.

Where to Find NSR02100HT1G by onsemi

To source the NSR02100HT1G Schottky Barrier Diode, one should consider the comprehensive resources available at findchips.com. This platform not only lists current stock levels and pricing but also provides access to a wide array of suppliers. For those looking for alternatives or other Rectifier Diodes, findchips.com can also help locate suitable options from onsemi or other prominent manufacturers. Historically, the NSR02100HT1g has been available from distributors such as DigiKey, Mouser Electronics, RS, and Future Electronics among others. However, for the most accurate and current availability, it’s advisable to consult findchips.com.

Compare pricing for NSR02100HT1G and other Rectifier Diodes / Diodes at findchips.com