Overview of AP2112K-3.3TRG1 by Diodes Incorporated
The AP2112K-3.3TRG1 is a fixed positive Low Drop-Out (LDO) regulator that outputs 3.3V, with a dropout voltage of 0.4V, designed using CMOS technology. Packaged in a SOT-23, 5-pin configuration, this LDO regulator offers a unique combination of low dropout voltage and high current capability, making it well-suited for a wide range of applications. With an input voltage range from 2.5V to 6V and capable of delivering up to 0.6A of output current, the AP2112K-3.3TRG1 stands out for its efficiency and performance in compact electronic designs.
Specifically, it has notable features such as a maximum dropout voltage of 0.4V, nominal dropout voltage of 0.25V, and input voltage absolute maximum rating at 6.5V, ensuring its reliability and stability across various operating conditions. The device’s operating temperature range spans from -40°C to 85°C, accommodating a broad spectrum of environmental conditions. Moreover, it exhibits excellent line and load regulation metrics, highlighting its ability to maintain a consistent output despite changes in input voltage and load. The AP2112K-3.3TRG1 is also noteworthy for its compliance with RoHS and REACH standards, making it an environmentally friendly option for modern electronic applications.
Industry Applications for AP2112K-3.3TRG1
The AP2112K-3.3TRG1‘s electrical characteristics and form factor render it potentially beneficial across various industries. While specific industry applications require thorough engineering and design evaluations for compliance to industry standards and application requirements, the following outlines conceptual uses:
- Consumer Electronics: Due to its efficient power regulation and small size, this LDO could potentially be used in portable devices like smartphones, tablets, and wearable technology, where power efficiency and space constraints are significant considerations.
- Internet of Things (IoT): In IoT devices, such as smart home sensors and controllers, the AP2112K-3.3TRG1 might offer the required stable power supply, ensuring reliable operation over a range of input voltages and ambient temperatures.
- Industrial Automation: This LDO could potentially meet the robust power supply demands of industrial sensors and actuators, offering the precision and stability needed for critical control systems operating in a wide range of environmental conditions.
- Computing and Data Storage: In computing applications, particularly in SSDs, networking equipment, and low-power microcontrollers, the AP2112K-3.3TRG1 might supply stable voltages, contributing to the overall system reliability and efficiency.
- Healthcare: Given its stable output and low dropout, this component might be considered for low-power medical devices that require consistent performance and extended battery life.
Note: The potential industry applications listed above are conceptual/illustrative and necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a recognized global manufacturer and supplier of high-quality semiconductors. Known for a broad portfolio that encompasses discrete, analog, and mixed-signal products, the company has established itself as a key player in the development of Linear Regulator ICs within the realm of Power Circuits. The AP2112K-3.3TRG1 is one example of Diodes Incorporated’s commitment to offering components that balance performance, power efficiency, and compactness. With a strong focus on semiconductor technology, Diodes Incorporated consistently innovates in areas critical to modern electronics, including power management, automotive applications, computing, communications, and industrial markets.
Where to Find AP2112K-3.3TRG1 by Diodes Incorporated
For engineering and procurement professionals seeking to purchase the AP2112K-3.3TRG1, findchips.com offers a comprehensive platform to acquire this part. It is recommended to use findchips.com to check real-time stock availability and pricing from multiple distributors. Historically, distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Silica have been sources for this component; however, inventory levels and pricing are subject to change. For alternative options or similar parts, the Linear Regulator ICs section on findchips.com can be utilized to view offerings from Diodes Incorporated or other manufacturers.