SMBJ36CA by Littelfuse Inc

Overview of SMBJ36CA by Littelfuse Inc.

The SMBJ36CA is a Trans Voltage Suppressor Diode designed to protect electronic equipment from high transient voltages. It is capable of dissipating up to 600W of peak reverse power. This component operates at a reverse stand-off voltage of 36V, with breakdown voltages ranging between 40V minimum and 44.2V maximum. Being bidirectional, it offers protection in both polarities when placed in a circuit. The SMBJ36CA is constructed from silicon and housed in a DO-214AA package, which conforms to halogen-free and RoHS compliant standards, indicating a focus on environmental sustainability. Additionally, its design includes features like excellent clamping capability, making it adept at protecting sensitive electronic components from voltage spikes.

Key attributes of the SMBJ36CA include a clamping voltage maximum of 58.1V, a reverse current maximum of 1µA, and it operates within a wide temperature range from -65°C to 150°C. Its package is made of plastic/epoxy, making it durable and reliable for various applications. The two-pin SMB (Small Miniature Bi-lead) footprint facilitates ease of integration into a wide range of electronic systems. Certified to standards such as IEC-61000-4-2 and 4-4, it ensures reliability and performance for demanding applications.

Industry Applications for SMBJ36CA

The versatile characteristics of the SMBJ36CA make it suitable for a vast array of industry applications. Its robust protection capabilities mean it could potentially be incorporated into numerous fields requiring voltage suppression solutions to safeguard critical data and equipment integrity.

  • Telecommunications: This sector requires reliable protection against transients for infrastructure such as base stations, switches, and routers. The SMBJ36CA might serve to protect these devices from voltage spikes, thus ensuring uninterrupted communication services. Components like these are crucial for maintaining network integrity and performance.
  • Computing and Data Storage: Computers, servers, and data storage systems need to be safeguarded against electrical anomalies to prevent data loss and hardware damage. The SMBJ36CA could potentially be integrated into power supply units and interfaces within these systems to provide transient voltage protection.
  • Consumer Electronics: Devices like smartphones, tablets, and televisions could benefit from the integration of components like the SMBJ36CA to protect against damage from power surges. This extends the life of the device and ensures user safety.
  • Industrial Automation: Automated machinery and control systems are susceptible to damage from electrical surges, which can result in costly downtime and repairs. Incorporating the SMBJ36CA could offer an additional layer of protection, helping to maintain operational efficiency and safety.
  • Automotive: With the increasing electronic complexity in vehicles, protecting onboard electronics like control units and sensors is crucial. Although the SMBJ36CA does not explicitly list automotive standards compliance (such as AEC-Q100) in its specifications, similar parts by Littelfuse are designed specifically for automotive applications, indicating the potential for the SMBJ36CA to be adapted for such uses, pending further verification for standards compliance.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a global leader in the development of circuit protection devices, offering a broad range of products designed to ensure safety and reliability for virtually any electronic system. In the realm of Transient Suppressors, Littelfuse stands out for its comprehensive portfolio, which includes the SMBJ36CA among other innovative solutions. Their devices are engineered to provide optimal protection against excessive current and heat, safeguarding sensitive electronic components from damage or failure. Littelfuse’s commitment to quality and performance is evident in their continuous research and development efforts, aiming to address the evolving needs of electronic systems across various industries. Besides the SMBJ36CA, Littelfuse designs and manufactures a wide array of similar parts, catering to diverse protection requirements and specifications, reinforcing their position as a key provider of electronic circuit protection solutions.

Where to Find SMBJ36CA by Littelfuse Inc

For professionals looking to procure the SMBJ36CA, the first step is to research and verify current stock levels and pricing on findchips.com. By doing so, engineers and procurement specialists can access the most up-to-date availability and competitive pricing from various distributors. Findchips.com directs users to reputable distributors such as DigiKey, Mouser Electronics, Farnell, and Future Electronics, where the SMBJ36CA has been historically available. However, to ensure the best decision for your procurement needs, visiting findchips.com will provide a comprehensive and current list of suppliers, including stock status for the SMBJ36CA. Additionally, findchips.com is an invaluable resource for identifying alternate Transient Suppressors that might be offered by Littelfuse Inc or other manufacturers, ensuring you find the right component for your application.

Compare pricing for SMBJ36CA and other Transient Suppressors / Diodes at findchips.com