Overview of 114017 by TE Connectivity
The 114017 by TE Connectivity is a sealing plug made from polybutylene terephthalate (PBT), designed for use in automotive connectors. This white sealing plug is offered in bulk packaging and is specified for size 12/16 applications. Classified under the Assembly Items category, more specifically, Connector Support, this component is an essential accessory for maintaining the integrity and performance of connector systems. The part is RoHS compliant, signaling adherence to hazardous substance regulations. Its active life cycle status ensures ongoing production and availability.
Significantly, the 114017 operates over a wide temperature range, from -55°C to 125°C, making it suitable for various environmental conditions. This durability is crucial for applications requiring reliable performance under extreme temperatures. The material’s thermoplastic nature offers excellent mechanical strength and chemical resistance, vital for automotive and industrial applications where durability and reliability are paramount. Notably, the part does not conform to the DIN or IEC standards and lacks MIL conformance, indicating its specific design use for power and signal in non-military environments. The absence of wire size-max detail suggests flexibility in accommodating various AWG sizes, which can be especially useful in diverse applications.
The mentioned factory lead time of 16 weeks and 3 days, as of the current writing, implies planning for procurement and inventory management is necessary, highlighting the importance of considering lead times in project timelines.
Industry Applications for 114017
The 114017 sealing plug’s broad operating temperature range and robust material properties make it potentially suitable for various industry applications. However, these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Some potential applications might include:
- Automotive: Given its design for automotive connectors, 114017 could potentially be used in vehicle manufacturing, specifically in areas requiring reliable sealing solutions for electrical systems. This may include electric vehicles (EVs), where high-performance and reliable components are crucial for safety and efficiency.
- Industrial Automation: In scenarios requiring durable connector accessories for machinery and control systems, the 114017 might be suitable given its material properties and temperature resilience. Automated manufacturing lines might benefit from such high-quality sealing plugs to ensure continuity and reliability in operations.
- Consumer Electronics: Devices requiring compact yet robust sealing solutions for connectors could potentially utilize the 114017. This might be relevant for outdoor or rugged devices that need to maintain functionality in various environmental conditions.
- Aerospace and Defense: Even though the 114017 does not conform to military specifications, similar components with the necessary certifications might be used in aerospace applications for their temperature resilience and material strength, ensuring secure and reliable electrical connections in harsh environments.
- Electronic Manufacturing: During the assembly process, components like 114017 could be critical in ensuring the integrity of electrical connections, potentially serving various manufacturing sectors by providing reliable sealing in connectors.
Note that these applications require thorough validation for environmental and performance standards specific to each industry.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors for a variety of industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. In the specific realm of Assembly Items and Connector Support, TE Connectivity offers a wide range of products designed to enhance the reliability and efficiency of electronic and electrical connections. The 114017 sealing plug is an example of TE Connectivity’s commitment to providing high-quality, reliable parts for complex and demanding applications. By leveraging advanced materials and engineering expertise, TE Connectivity ensures that its components like 114017 meet stringent requirements for performance, safety, and durability, making them suitable for a wide range of applications.
Where to Find 114017 by TE Connectivity
To procure the 114017 sealing plug by TE Connectivity, it’s recommended to explore findchips.com. Here, you can access the most current stock levels, pricing, and information on distributors. For sourcing 114017, notable distributors have historically included Master Electronics, Sager, TME, Quest Components, Bristol Electronics, Onlinecomponents.com, Mouser Electronics, and Avnet Americas. However, to ensure availability and competitive pricing, consulting findchips.com directly will provide the most updated information. Through the site, alternative parts within the Assembly Items category can also be found, potentially offering options from TE Connectivity or other manufacturers.