Overview of 50058-8000 by Molex
The 50058-8000 by Molex is a wire terminal specifically designed for crimping onto 28-32 AWG wires, featuring a socket contact style. This part falls under the subcategory of Assembly Items within the broader realm of Connector Support. The terminals are designed with a bellowed contact style, which can accommodate a wire size range from a minimum of 32 AWG to a maximum of 28 AWG, showcasing its versatility for fine wire connections. The contact gender is female, and the contact design supports chain assembly to facilitate easy and flexible applications.
Constructed from phosphor bronze and finished with tin, the 50058-8000 ensures a reliable and long-lasting electrical connection. This terminal has a crimp terminal type and is mounted in a straight orientation. Its compatibility with 51021 housing pairs it with specific types of connectors, broadening its application range. The cable entry specifications are from 0.02 inches to 0.039 inches, indicating its capability to support very fine wires, crucial in high-density applications.
The 50058-8000 also aligns with several compliance and environmental standards, being Pb-Free and RoHS compliant, along with REACH compliance. This certifies that the part adheres to the current environmental regulations, making it suitable for use in a wide range of markets and applications. It is designated with an ECCN code of EAR99 and an HTS Code of 8536.90.40.00. Notably, its part life cycle code is marked as “Not Recommended,” which indicates that while it is still available for purchase, design teams are advised to consider future availability risks in new applications.
Industry Applications for 50058-8000
The 50058-8000 could potentially serve a wide range of industries due to its versatile specifications and environmental compliance. Here are some illustrative examples, although these applications should be validated by engineering and design teams for specific industry standards and requirements:
- Consumer Electronics: In devices where space is at a premium and fine wire connections are necessary, such as smartphones, tablets, and wearables. The small gauge size capability and reliability make it an ideal choice.
- Computing and Data Storage: In servers and storage devices where reliable connections are critical for data integrity. Its crimp contact style could ensure secure and durable connections within these systems.
- Industrial Automation: For sensors and actuators within automated production lines, where stable and reliable connections are necessary for continuous operations. The environmental compliances of the 50058-8000 make it suitable for diverse industrial environments.
- Telecommunications: In networking equipment, where precision and reliability in connections can significantly impact performance. It could be used within modules that require fine-gauge wire connections.
- Electronic Manufacturing: As a component in the assembly of various electronic devices, where manufacturers need reliable, compliant, and easy-to-use terminals for their wiring needs.
Please note, these potential industry applications are conceptual and require thorough verification by professionals according to specific standards and application needs.
About Molex
Molex is a globally recognized manufacturer in the electronic components sector, particularly known for its innovative connector and Assembly Items. Molex’s extensive product lineup includes a variety of connector types, such as the 50058-8000, designed for use across a vast array of technology applications. Their product offerings are distinguished by quality materials, precise engineering, and adherence to industry standards, ensuring reliable performance in critical applications. Molex’s commitment to innovation extends to their research and development in connector technology, making them a go-to supplier for electronic components in commercial, industrial, and consumer markets.
Where to Find 50058-8000 by Molex
To source the 50058-8000 by Molex, findchips.com is an invaluable resource. It not only provides current stock levels and competitive pricing but also offers insights into potential alternatives within the Assembly Items category. Historically, distributors such as Component Electronics, Inc., TME, TTI, Mouser Electronics, and Farnell have stocked this part. However, it’s advisable to check FindChips for the most up-to-date availability and pricing from numerous distributors worldwide.