3528 by Keystone Electronics Corp

Overview of 3528 by Keystone Electronics Corp.

The Keystone Electronics 3528 is a PCB Terminal characterized by its ROHS compliance and designed as a Female Disconnect. This part boasts a tab size of 4.75mm x 0.81mm in metric units, and in imperial units, it measures 0.187″ x 0.032″. Constructed from brass, ensuring both durability and good conductivity, the 3528 features a mounting hole diameter of 2.57mm. Its terminal material is brass with a tin plating, enhancing its resistance against corrosion and improving its solderability. The board thickness compatibility is 0.016″, and it comes with a press-fit type connection identified as CONN QC RCPT 0.250 PRESS-FIT. A significant property of this terminal is its compliance with various standards, including Pb-free and ROHS codes, signaling its adherence to environmental and safety regulations. Additionally, its Reach Compliance Code and a UL safety approval underscore its reliability and safe usage in various applications.

Industry Applications for 3528

    Note: The following potential industry applications are conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Industrial Automation: The robustness and quality of materials used in the 3528 might potentially make it suitable for use in industrial automation systems. Its brass construction and tin plating could offer reliable connectivity in environments that demand durability and resistance against corrosion.
  • Consumer Electronics: In consumer electronics, where space and reliability are critical, the small form factor and reliable connection of the 3528 could potentially be utilized in devices such as home appliances, audio systems, and smart gadgets.
  • Computing and Data Storage: The 3528 could potentially serve in computing applications, particularly in internal connections of desktops, servers, and storage systems, where press-fit terminals might be preferred for their ease of installation and secure contact.
  • Automotive: Given the need for standards-compliant and robust components in the automotive sector, the 3528’s UL safety approval might suggest its utility in automotive applications, although specific compatibility would require further evaluation based on automotive standards.
  • Electronic Manufacturing: The 3528’s ROHS compliance and suitability for PCB mounting might potentially make it favorable for electronic manufacturing services, especially in assembling PCBs for various electronic products.

About Keystone Electronics Corp.

Keystone Electronics Corp. is a premier manufacturer known for its vast range of electronic components, specializing in items like the 3528 and other Terminals and Terminal Blocks. The company has earned a reputation for producing components that meet high standards for quality, reliability, and engineering excellence. Keystone’s product line encompasses a wide array of electronic interconnect components and hardware, including terminals, connectors, brackets, mounts, switches, and other accessories. Their commitment to compliance with industry standards, such as ROHS, Pb-free, and safety certifications like UL, demonstrates their dedication to environmental responsibility and consumer safety. The 3528 represents just a part of Keystone’s broad portfolio of Terminal Blocks offerings, showcasing their expertise in producing durable and reliable electronic components suitable for a wide range of applications.

Where to Find 3528 by Keystone Electronics Corp

For those looking to procure the Keystone Electronics 3528, it is advisable to conduct research on findchips.com. Here, interested parties can find the most current stock levels, pricing, and availability of the 3528 across various distributors. Historically, distributors such as New Advantage Corporation, Sensible Micro Corporation, Sager, Rutronik, and others have carried this part. However, to obtain up-to-date information on distributor availability, visit findchips.com. Additionally, FindChips provides a comprehensive listing of Terminals and Terminal Blocks, offering alternate parts to 3528 that might be more suited to specific applications, either from Keystone Electronics Corp or other renowned manufacturers.

Compare pricing for 3528 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com