BMI323 by Bosch Sensortec

Overview of BMI323 by Bosch Sensortec

The BMI323 is an accelerometer/gyroscope that features a 14-pin, low-profile, land grid array (LGA-14) package. This Inertial Measurement Unit (IMU) is compact and designed for low power consumption, making it an ideal choice for wearables, hearables, and mobile devices. Manufactured by Robert Bosch GmbH under its Bosch Sensortec division, the BMI323 excels in applications requiring precise, multi-axis guidance, positioning, and gesture detection.

This part operates across a wide temperature range from -40°C to 85°C and has a supply voltage range from 1.71V to 3.63V, catering to various application environments and power requirements. Its output type is digital voltage, presenting an easy integration with most microcontrollers and digital systems. With a precision described by a maximum accuracy of 2%, the BMI323 provides reliable data readings essential for critical applications in dynamic environments. The physical dimensions (2.5mm width, 0.7mm height, and 3mm length) emphasize its suitability for space-constrained designs.

The part is compliant with both RoHS and REACH, indicating adherence to stringent environmental and safety standards, making it suitable for a broad market including the EU.

Industry Applications for BMI323

The BMI323 by Bosch Sensortec has potential applications across a range of industries. Its compact size, precision, and low power consumption characteristics make it versatile for varying uses. Here, we explore some potential industry applications, keeping in mind that these possibilities would require validation by engineering and design teams to ensure compliance with industry standards and application specificity:

  • Consumer Electronics: Devices such as smartphones, tablets, game controllers, and smartwatches might utilize the BMI323 for gesture recognition, orientation detection, and activity tracking functionalities. The part’s digital voltage output and low power requirements potentially support long battery life in these applications.
  • Healthcare: Wearable health monitoring devices could incorporate the BMI323 for tracking movements in rehabilitative applications or for fall detection in elderly care products. Its low profile and high accuracy potentially enable discrete and reliable monitoring.
  • Automotive: Although specific automotive industry standards such as AEC-Q100 compliance aren’t listed, in applications where such standard adherence isn’t strict, the BMI323 might be considered for vehicle stability control, accident detection sensors, or telematics devices where precise inertial measurements are crucial.
  • Robotics and Drones: For drones, the BMI323 could potentially provide flight control data, while in robotics, it might assist in balance control and accurate movement sensing. The small form factor and accurate gyroscope/accelerometer functionality are conducive to these highly dynamic environments.
  • Virtual Reality (VR) and Augmented Reality (AR): In VR/AR systems, accurate movement detection is critical for immersive experiences. The BMI323 might be used in hand-held controllers or headsets, providing orientation data to render seamless virtual environments.

Note: The aforementioned applications are conceptual/illustrative and require thorough analysis and verification by professional engineering teams to ensure they meet specific industry standards and requirements.

About Bosch Sensortec

Bosch Sensortec, a subsidiary of Robert Bosch GmbH, specializes in the development of innovative Other Sensors/Transducers for a wide range of applications. The company focuses on MEMS (Micro-Electro-Mechanical Systems) technology, producing sensors and solutions that find use in consumer electronics, wearables, IoT devices, and more. Known for high-quality and reliable sensors, Bosch Sensortec’s product line includes accelerometers, gyroscopes, geomagnetic sensors, environmental sensors, and optical microsystems. The BMI323, part of their IMU portfolio, represents a blend of compact design, power efficiency, and precise sensing, showcasing Bosch Sensortec’s commitment to innovation and technology leadership in the sensors market.

Where to Find BMI323 by Bosch Sensortec

For those looking to procure the BMI323, or any Other Sensors/Transducers, it’s recommended to conduct thorough research on findchips.com. This platform provides real-time information on stock levels, pricing, and availability from a variety of distributors. Historically, the BMI323 has been available from distributors such as Rutronik, Future Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, and it’s crucial to visit findchips.com for the most current information.

Compare pricing for BMI323 and other Other Sensors/Transducers / Sensors/Transducers at findchips.com