DLP11SA350HL2L by Murata Manufacturing Co Ltd

Overview of DLP11SA350HL2L by Murata Manufacturing Co Ltd.

The DLP11SA350HL2L by Murata Manufacturing Co. Ltd. is a Data Line Filter designed with 2 functions, operating at a rated voltage of 5V and a current of 0.17A. It follows the EIA standard package size 0504 and comes with 4 pins. This component is distinguished by its common mode filter capability with an impedance of 35 Ohm and is compliant with RoHS, emphasizing its use in environmentally sensitive applications. Occupying a minimal footprint with dimensions of 1.25 mm in length, 1 mm in width, and a height of 0.82 mm, it is engineered for surface mount applications. The part’s insulation resistance is a robust minimum of 100 MΩ, and its DC resistance is maximized at 0.9 Ω. It’s designed to function within a wide operating temperature range of -40 °C to 85 °C, making it versatile across various conditions.

This filter is part of the larger category of Data Line Filters, used extensively to mitigate interference in data lines and thereby ensuring the integrity of transmitted signals across them. With its designated use in safeguarding against electrical noise in data lines, it finds its applications across a spectrum of electronic devices and systems. Being labeled with the EAR99 ECCN code and having a HTS code of 8504.50.80.00, it aligns with global compliance, making it a suitable component for international projects. It is also noteworthy that the DLP11SA350HL2L is considered obsolete, suggesting that while it was a top-of-the-line choice in its prime, alternatives may be sought for newer designs, although its existing applications and performance capabilities remain relevant.

Industry Applications for DLP11SA350HL2L

Due to its specific properties, the DLP11SA350HL2L might find potential applications across various industries. Though it is critical to note, these applications are conceptual and illustrative, necessitating thorough analysis by engineering and design teams for compliance and suitability. Here are possible use cases:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize the DLP11SA350HL2L to filter out noise on data lines, enhancing device performance and reliability. Its compact size and surface mount design make it an ideal choice for the densely packed circuits found in these devices.
  • Telecommunications: In telecommunications equipment, maintaining signal integrity is paramount. This part might be incorporated into routers, switches, and base stations to mitigate electromagnetic interference (EMI) in the data lines, thus ensuring reliable data transmission.
  • Computing and Data Storage: Servers and storage devices, which are backbone technologies in data centers, could potentially benefit from this component. The DLP11SA350HL2L could help in filtering unwanted noise from data buses, thereby contributing to the overall system stability and data integrity.
  • Industrial Automation: In industrial settings where electromagnetic noise can be particularly problematic, this part might find its utility in control systems and sensors, providing protection against noise-induced errors and improving system reliability.
  • Electronic Manufacturing: During the testing and assembly phase, the DLP11SA350HL2L might be used in diagnostic equipment and SMT assembly lines to ensure that the products are free from data transmission issues caused by EMI.

It’s important to emphasize that each of these potential industry applications is only conceptual and must be validated by specialized teams for adherence to specific requirements and standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co. Ltd. is a globally recognized leader in the production of electronic components, significantly contributing to the advancement of Data Line Filters among other categories of filters. Murata’s commitment to innovation, coupled with their extensive experience in developing cutting-edge technologies, positions them as a premier source for electronic components. Their catalogue features a diverse range of parts, including variants similar to the DLP11SA350HL2L, tailored for various applications and industries. Murata’s dedication to quality, reliability, and environmental stewardship is evident in their adherence to RoHS compliance and other industry standards, making their products well-suited for a wide array of applications, from consumer electronics to industrial systems.

Where to Find DLP11SA350HL2L by Murata Manufacturing Co Ltd

For those interested in purchasing the DLP11SA350HL2L or exploring alternatives, it is recommended to use findchips.com to compare pricing and availability across different distributors. Though it has been historically available from distributors such as Avnet Abacus, TTI, Quest Components, Bristol Electronics, and Newark, inventory levels and prices fluctuate, making FindChips an invaluable resource for up-to-date information. While browsing, consider using the Data Line Filters section to find alternate parts that might be offered by Murata Manufacturing Co Ltd or other manufacturers, ensuring you select the best component for your needs.

Compare pricing for DLP11SA350HL2L and other Data Line Filters / Filters at findchips.com