Overview of BAS16HT1G by onsemi
The BAS16HT1G from onsemi is a small signal, single configuration, switching diode with a repetitive peak reverse voltage of 85V and an average forward current of 200mA. This component embodies a forward voltage maximum of 1.25V, reverse recovery time of 6ns, and a forward surge current of 500mA. It is a halogen-free and RoHS compliant product, packaged in a 2-pin small outline (SOD-323) format, with the manufacturer package code 477-02. This diode is crafted from silicon, indicating its classification under the Rectifier Diodes subcategory.
One distinctive attribute of the BAS16HT1G is its optimized reverse recovery time of 6 microseconds, suited for fast switching applications. This feature, along with its maximum forward voltage of 0.715V, makes the diode an excellent choice for high-efficiency applications that require minimal power loss. Additionally, the diode’s maximum operating temperature of 150°C and minimum operating temperature of -55°C, paired with a moisture sensitivity level of 1, cater to a broad spectrum of industrial and technological environments. As of the current writing, the factory lead time for this part is 2 days, although this may vary based on demand and supply chain factors.
Industry Applications for BAS16HT1G
The BAS16HT1G’s specifications and features render it potentially suitable for a wide array of applications across different industries. The following are conceptual examples where this diode could potentially play a crucial role, albeit they require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially utilize the BAS16HT1G in their power management systems and charging circuits, where efficient switching and minimal power loss are critical.
- Industrial Automation: Automated machinery and control systems, which require reliable and efficient power regulation, might incorporate this diode for its fast switching capabilities and high forward surge current endurance.
- Computing and Data Storage: Servers and data centers might benefit from the introduction of BAS16HT1G in their power supply units, especially for improving efficiency and reducing heat generation in high-speed switching applications.
- Transportation and Logistics: In electronic systems found within modern vehicles or in logistic tracking devices, the diode could potentially be applied in diverse roles, ranging from power regulation to signal processing, where rapid recovery and low forward voltage are advantageous.
- Electronic Manufacturing: In the production of printed circuit boards (PCBs) and electronic components, the BAS16HT1G might be utilized in test and measurement equipment, ensuring precision and reliability through its optimized electrical characteristics.
It’s important to note that these potential industry applications are purely illustrative and would require further validation.
About onsemi
onsemi is a renowned global semiconductor company recognized for its innovative technology and contributions to energy efficiency through intelligent power and sensing technologies. Particularly in the realm of Rectifier Diodes and diodes in general, onsemi has established itself as a leading manufacturer. The BAS16HT1G is just one example of the company’s extensive product line, designed to meet the rigorous demands of modern electronic circuits and systems. onsemi’s commitment to environmental sustainability is evident in its production of halogen-free and RoHS compliant components, ensuring that its products, including the BAS16HT1G, not only meet but also exceed environmental and safety standards globally. The company’s broad portfolio includes a variety of similar parts, catering to a wide range of applications across the technological and industrial spectrum.
Where to Find BAS16HT1G by onsemi
To procure the BAS16HT1G, a visit to findchips.com is advisable. The site provides an efficient resource for researching component availability, current stock levels, and pricing across multiple distributors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Flip Electronics. However, availability can fluctuate significantly, so checking findchips.com ensures access to the latest data on the BAS16HT1G and other Rectifier Diodes. The platform allows for a thorough comparison of options not only from onsemi but also from other manufacturers, facilitating informed procurement decisions.