Overview of NTMFS5C670NLT1G by onsemi
The NTMFS5C670NLT1G manufactured by onsemi is a high-performance, single N-channel Power MOSFET. This component is designed for efficient power management and conversion in electronic systems, featuring a drain-source voltage (Vds) of 60V, a continuous drain current (Id) of 71A, and a remarkably low drain-source on-resistance (Rds(on)) of 6.7mΩ at a test voltage of 10V. The part is encapsulated in a DFN package with 5 pins and is suited for surface-mount technology (SMT), making it highly applicable in compact and high-density electronic assemblies.
This Power MOSFET demonstrates a maximum gate-source threshold voltage of 2V, ensuring a precise operation threshold. The device’s avalanche energy rating (Eas) of 166 mJ highlights its robustness and capability to handle high-energy pulses. The onsemi NTMFS5C670NLT1G also features a built-in diode, providing additional circuit protection. It’s compliant with RoHS, indicating its production and usage comply with current environmental standards. Operating temperature ranges from -55°C to +175°C, making it suitable for various industrial, automotive, and consumer applications that require reliable operation under extreme conditions.
Its low on-resistance and high current capability, coupled with the ability to withstand high energy and temperatures, make the NTMFS5C670NLT1G a highly versatile component suitable for efficient power management in a wide array of applications. This MOSFET is classified under the Power Field-Effect Transistors subcategory of transistors. According to the provided Part Data Attributes, it is currently in an active lifecycle phase, making it accessible for new designs and projects.
Industry Applications for NTMFS5C670NLT1G
While the NTMFS5C670NLT1G might potentially find applications in various industries, it’s important to remember that these suggested uses are illustrative and would require proper verification by engineering and design teams to ensure compliance with specific standards and requirements. Here are a few potential industry applications:
- Consumer Electronics: Due to its high current capability and low on-resistance, this MOSFET could potentially be used in power management circuits for devices like laptops, smartphones, and tablets. These applications benefit from the part’s efficiency and thermal performance, potentially extending battery life and reducing overheating.
- Automotive: If applicable standards are met, the NTMFS5C670NLT1G could potentially find applications in automotive power systems, such as electric vehicle (EV) battery management systems or in the power conversion units of hybrid vehicles. Its robustness and high-performance characteristics are particularly advantageous in these demanding environments.
- Industrial Automation: Industrial applications, which often require reliable operation under extreme conditions, might also benefit from this MOSFET. For instance, it could potentially be used in motor control circuits or as part of power supply units in automation equipment, where efficiency and reliability are critical.
- Renewable Energy Systems: In solar power inverters or wind turbine power converters, where efficient power conversion is crucial for maximizing energy output, the NTMFS5C670NLT1G might be a potential component for such applications due to its low power dissipation and high reliability.
Note that these potential applications are conceptual and require a thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About onsemi
onsemi, the manufacturer of the NTMFS5C670NLT1G, is a prominent player in the semiconductor industry, known for its comprehensive portfolio of energy-efficient solutions. The company specializes in a wide range of semiconductor components, but it has established a strong presence in the realm of Power Field-Effect Transistors among other transistor technologies. onsemi is known for its commitment to innovation, quality, and sustainability, focusing on creating semiconductor solutions that enable energy-efficient electronics.
The company produces a variety of components suited for power management, sensing, and connectivity in applications ranging from automotive to industrial and consumer electronics. The NTMFS5C670NLT1G is a testament to onsemi’s expertise in power semiconductors, offering high performance, reliability, and efficiency for an array of electronic applications. As such, onsemi continues to be a go-to source for engineers and designers seeking state-of-the-art semiconductor technologies for their projects.
Where to Find NTMFS5C670NLT1G by onsemi
The NTMFS5C670NLT1G MOSFET can be sourced through the comprehensive inventory search platform at findchips.com. Interested buyers and procurement professionals looking for this specific part or exploring alternatives within the Power Field-Effect Transistors category can make use of the platform to compare stock levels, pricing, and distributor options. Historically, the part has been available at distributors such as Win Source Electronics, LCSC, Future Electronics, and Avnet Americas, though availability can vary and should be confirmed through findchips.com.
Knowing that product needs and project requirements can differ greatly, findchips.com offers a valuable resource for efficiently sourcing electronic components. Through real-time data and comprehensive filtering options, the platform ensures that professionals can find the necessary parts for their projects from a variety of trusted distributors worldwide.