Overview of SST39VF3201C-70-4I-EKE by Microchip Technology Inc.
The SST39VF3201C-70-4I-EKE by Microchip Technology Inc. is a 32Mbit (2M x 16) NOR Flash memory device with an access time of 70 ns, encapsulated in a 48-lead Thin Small Outline Package (TSOP). Boasting features such as bottom boot block, a common flash interface (CFI), data polling and a 100,000 write/erase endurance, this Flash memory chip is designed for high reliability and versatility. Its operational temperature ranges from -40°C to +85°C, making it suitable for industrial applications. The device operates within a supply voltage range of 2.7V to 3.6V and is available in a RoHS-compliant package, ensuring environmental sustainability. Additionally, it offers a Parallel interface for high-speed data transactions. Employing CMOS technology, this component provides low power consumption alongside robust performance characteristics.
Industry Applications for SST39VF3201C-70-4I-EKE
The varied features and specifications of the SST39VF3201C-70-4I-EKE make it potentially suitable for a wide range of applications across multiple industries. It’s important to highlight that while this Flash memory device could be theoretically applied in the following sectors, each application would require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements:
- Consumer Electronics: The SST39VF3201C-70-4I-EKE might find applications in consumer electronics such as smart TVs, gaming consoles, and other multimedia devices where high-density, non-volatile memory is critical. Its fast access times and high endurance levels could support the performance and reliability demands of these products.
- Industrial Automation: In the field of industrial automation, this memory could potentially be used in programmable logic controllers (PLCs), human-machine interfaces (HMIs), and other control systems that require long-term reliable data storage, particularly for boot code storage and system configuration data.
- Computing and Data Storage: The device may also be suitable for computing applications, including servers, network routers, and SSDs, where its fast read speed and reliability are beneficial for boot code storage and firmware updates.
- Telecommunications: The high density and endurance of the SST39VF3201C-70-4I-EKE make it a candidate for use in telecommunications equipment such as switches, modems, and base stations that require reliable and durable memory for operating code storage and configuration data.
Note that these potential industry applications are illustrative and require specific evaluation to ensure the part fits the intended use within certain regulatory and application constraints.
About Microchip Technology Inc.
Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In the realm of Flash Memories and memory technology, Microchip stands out with its comprehensive portfolio that addresses a broad spectrum of applications. The company’s Flash memory products, including the SST39VF3201C-70-4I-EKE, are known for their reliability, performance, and the flexibility they offer to designers and engineers. Microchip’s commitment to innovation is evident in their continual advancements in memory technology, aiming to provide solutions that meet the evolving needs of the industry, including the demand for higher densities, lower power consumption, and improved reliability.
Where to Find SST39VF3201C-70-4I-EKE by Microchip Technology Inc
To locate the SST39VF3201C-70-4I-EKE for procurement, one of the most effective resources is findchips.com. Here, you can compare current stock levels and pricing from multiple distributors. While historical data shows that distributors such as Win Source Electronics, Master Electronics, Quest Components, Avnet Americas, and Mouser Electronics have carried this part, inventory can fluctuate. Therefore, potential buyers are encouraged to use findchips.com for the most up-to-date information regarding availability and competitive pricing. Additionally, for alternative or related products, exploring Flash Memories on the site might reveal comparable options from Microchip Technology Inc. or other manufacturers that could fit specific application requirements.