ECS-.327-12.5-34B-C-TR by ECS International Inc

Overview of ECS-.327-12.5-34B-C-TR by ECS International Inc.

The ECS-.327-12.5-34B-C-TR by ECS International Inc. is a parallel-fundamental quartz crystal operating at a nominal frequency of 32.768KHz. This surface mount device (SMD) component is encased in a compact 3.2mm x 1.5mm package, making it a suitable choice for applications where space conservation is crucial. The crystal offers a load capacitance of 12.5pF and exhibits an operating temperature range from -40 °C to +85 °C, accommodating a wide range of environmental conditions. One of its notable attributes is its frequency tolerance of +/-10ppm and a frequency stability of 0.0144%, providing a reliable frequency source for timekeeping and synchronization tasks. Additionally, this crystal is compliant with RoHS (Restriction of Hazardous Substances) and REACH, ensuring adherence to environmental standards.

The crystal features a series resistance of 70000 Ω and a low drive level of 0.1 µW, minimizing energy consumption in battery-powered devices. Its design includes gold terminal finishes, contributing to reliable connectivity and durability in various applications. With an aging rate of 3 ppm for the first year, users can expect minimal frequency deviation over time, which is critical for applications requiring long-term precision.

Industry Applications for ECS-.327-12.5-34B-C-TR

The ECS-.327-12.5-34B-C-TR quartz crystal potentially fits a broad array of industry applications due to its precision timing, compact footprint, and environmental compliance. Here are a few illustrative examples:

  • Consumer Electronics: Devices such as smartwatches, fitness trackers, and portable media players might utilize this crystal to maintain accurate timekeeping functionalities. The low drive level and compact size align well with the energy efficiency and space constraints typical in wearable technology.
  • Industrial Automation: For systems that require precise timing to control machinery operations or data logging activities, this crystal could be a critical component. Its robust operating temperature range allows it to perform reliably in various industrial environments.
  • Computing and Data Storage: Server farms and network equipment might use such crystals to regulate clock signals within their systems, ensuring synchronized operations across multiple devices. The crystal’s stability and aging characteristics support the long-term reliability required in these applications.
  • Telecommunications: Communications equipment, including base stations and networking gear, potentially incorporates this crystal for timing and synchronization purposes, facilitating the precise coordination needed for data transmission and reception.

Note: These potential industry applications are only conceptual/illustrative. Actual application of the ECS-.327-12.5-34B-C-TR requires thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About ECS International Inc.

ECS International Inc. specializes in the manufacture of quartz crystals and resonators, offering a wide range of frequency control products to meet various application needs. Known for their high-quality, precision components, ECS International provides solutions that support industries ranging from consumer electronics to industrial manufacturing. The ECS-.327-12.5-34B-C-TR is one among their extensive line of quartz crystals, exemplifying their commitment to reliability and performance. ECS International’s portfolio also includes a variety of other crystals and resonators designed to cater to the specific requirements of modern electronic devices, ensuring precision, stability, and efficiency in operation.

Where to Find ECS-.327-12.5-34B-C-TR by ECS International Inc

To procure the ECS-.327-12.5-34B-C-TR, we recommend researching availability on findchips.com. This platform facilitates a comparison of stock levels and pricing from various distributors, offering an efficient way to find the best option. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Americas, and DigiKey, among others. However, inventory levels and pricing are subject to change; visiting findchips.com will provide the most current information. Additionally, for sourcing alternatives or similar Quartz Crystals, findchips.com serves as a comprehensive resource, offering access to a wide selection of components from ECS International Inc. and other manufacturers to suit various application needs.

Compare pricing for ECS-.327-12.5-34B-C-TR and other Quartz Crystals / Crystals/Resonators at findchips.com