Overview of IRLML0030TRPBF by Infineon Technologies AG
The IRLML0030TRPBF is a high-performance Power Field-Effect Transistor (FET) designed for efficient power management in a variety of applications. Manufactured by Infineon Technologies AG, this component is characterized by its N-channel mode, offering a drain current (I(D)) of 5.3A with a drain-source breakdown voltage of 30V. It distinguishes itself with low on-resistance of just 0.027 ohms, making it highly efficient for switching applications where minimizing voltage drop and power loss is crucial.
This power MOSFET is packaged in a small outline TO-236AB, commonly known as SOT-23-3, featuring halogen-free and RoHS-compliant materials, emphasizing environmental consciousness along with performance. The part has a wide operating temperature range from -55°C to 150°C, making it versatile for use in harsh environments. Its configuration includes a single MOSFET with a built-in diode, useful for various protective and rectifying operations within circuit designs.
With a maximum power dissipation of 1.3W, the IRLML0030TRPBF is crafted for applications demanding high efficiency and compactness. Its moisture sensitivity level (MSL) of 1 indicates high reliability in moisture-prone environments, reducing the risk of damage during soldering and subsequent operations. This MOSFET is also enhanced mode, requiring a positive gate voltage to conduct, providing ease of control in switching applications.
Industry Applications for IRLML0030TRPBF
The IRLML0030TRPBF, due to its robust specification set, could potentially find utility across a broad spectrum of industries. It’s important to highlight that the projected industry applications mentioned here require thorough analysis and validation by engineering and design teams to ensure compliance with industry standards and application-specific requirements. Some possible industry applications include:
- Consumer Electronics: This MOSFET might be suitable for power management solutions within various consumer electronics, such as smartphones, laptops, and portable gaming devices, where efficient power usage and space savings are paramount. Its small package size and high efficiency make it ideal for these applications.
- Industrial Automation: In industrial automation systems, where reliable and efficient power management is critical, the IRLML0030TRPBF could potentially serve in the control circuits of sensors, actuators, and other industrial control elements, offering efficient switching and protection capabilities.
- Telecommunications: Telecommunication systems, particularly those requiring efficiently managed power supplies for base stations or networking equipment, might benefit from the high efficiency and compact footprint of this MOSFET. Its ability to handle significant currents while minimizing power losses could be especially beneficial.
- Computing and Data Storage: For solid-state drives (SSDs) and computing servers requiring efficient power regulation, the low on-resistance and high switching performance of the IRLML0030TRPBF could facilitate improved power efficiency, potentially enhancing overall system performance and reliability.
- Automotive: Although not specifically certified for automotive standards such as AEC-Q100 or AEC-Q101, similar parts with these specifications might be used in non-critical power management roles within automotive applications, emphasizing the potential use of power MOSFETs in this sector. However, the exact suitability would depend on the certification and testing according to automotive industry standards.
Note: The potential industry applications listed are conceptual/illustrative and require confirmation for specific use cases.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, specializing in a wide range of electronic components, including a comprehensive portfolio of Power Field-Effect Transistors. Infineon is committed to innovation in power management, mobility, security, and IoT, with the IRLML0030TRPBF being a notable example of their prowess in developing power transistors designed for high efficiency and reliability. The company’s products are key to enabling smart technologies in various sectors, from automotive to industrial and beyond. Infineon’s emphasis on quality, reliability, and sustainability makes its components highly sought after in complex and critical applications worldwide.
Where to Find IRLML0030TRPBF by Infineon Technologies AG
For procurement teams and engineers seeking the IRLML0030TRPBF, the optimal resource is findchips.com. This platform allows users to compare real-time pricing and stock availability from multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, Semour Electronics Co Ltd, New Advantage Corporation, and LCSC, among others. To ensure the most up-to-date availability and competitive pricing, findchips.com should be your first stop. Additionally, for those looking for alternatives or similar Power Field-Effect Transistors, this platform offers comprehensive listings from Infineon Technologies AG and other leading manufacturers to meet various application requirements.