APT2012CGCK by Kingbright

Overview of APT2012CGCK by Kingbright

The APT2012CGCK by Kingbright is a high-performance single color LED that emits green light with a wavelength of 574 nm. This component stands out in the Visible LEDs subcategory due to its unique combination of a water-clear lens, compact size (2 x 1.25 mm footprint with a 0.75 mm height), and surface-mount design. The part features a rectangular shape with 2 pins and offers a luminous intensity of 40.0 mcd, achieved with a forward current of up to 30 mA and a maximum forward voltage of 2.5 V. Its design is optimized for surface mounting, with terminal finish constituted of Gold (Au) which indicates a high level of reliability and durability for various applications. The operating temperature range of this LED is from -40 °C to +85 °C, making it suitable for a wide range of environments.

This LED is compliant with several critical environmental and manufacturing standards, including RoHS (restriction of hazardous substances) and carries a JESD-609 Code e4, demonstrating both its lead-free design and commitment to environmentally sustainable production practices. Another significant feature includes its 120-degree viewing angle, making it an excellent choice for applications requiring broad light distribution. Additionally, the part’s overall height of just 0.75 mm combined with its surface mount package makes it highly suitable for compact designs where space is at a premium.

Industry Applications for APT2012CGCK

The versatile nature of the APT2012CGCK LED means it could potentially be utilized across a myriad of industry applications where visual indication, illumination, or signal light is necessary. However, it is crucial to state that these potential applications are illustrative and should be thoroughly evaluated by engineering and design teams to ensure adherence to industry standards and specific requirement. Below are potential industries and applications where APT2012CGCK might find usage:

  • Consumer Electronics: In devices such as smartphones, portable music players, and digital cameras where compact, efficient LED lighting is crucial for indicators and display backlighting. The small size and high luminous intensity make this LED a suitable choice.
  • Industrial Automation: For status indicators on machinery and equipment, where clear visibility and reliability in various environmental conditions are needed. The wide operating temperature range and the durable design of APT2012CGCK could be beneficial in such settings.
  • Smart Cities: Utilized in traffic management systems, pedestrian signals, and public transport displays where the high visibility of a green LED can effectively communicate information or warnings in outdoor and indoor environments.
  • Computing and Data Storage: As activity indicators or alerting mechanisms in data centers and on networking equipment. The low power consumption and efficient light output might suit the requirements for these applications.
  • Healthcare: In non-critical medical devices, for instance, as indicators on wearable health monitors or equipment interfaces, where clear, reliable signaling is essential. However, specific considerations around safety and certifications for medical applications must be thoroughly assessed.

Note that these potential industry applications are conceptual and necessitate careful verification by professionals for compliance with relevant standards and suitability for the intended use.

About Kingbright

Kingbright is a leading manufacturer of Visible LEDs and optoelectronic components, known for their innovation and the quality of their products. The company has a vast portfolio of LEDs including, but not limited to, single color LEDs, multi-color LEDs, infrared LEDs, and phototransistors, tailored for a wide range of applications. Kingbright’s commitment to providing comprehensive lighting solutions is evident from its extensive product line and adherence to high-quality standards.

With the APT2012CGCK, Kingbright continues to exhibit its ability to innovate within the optoelectronics space, delivering components that meet the exacting requirements of modern applications. Their products are designed with engineers in mind, ensuring compatibility, efficiency, and reliability for various electronic and optoelectronic applications.

Where to Find APT2012CGCK by Kingbright

For procurement specialists and engineers looking to source the APT2012CGCK LED or explore alternatives, findchips.com provides an exceptional tool for researching parts. On findchips.com, you can find the most up-to-date inventory levels, pricing information, and availability for APT2012CGCK across multiple distributors. Historically, the part has been available from distributors including Sager, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. While stock levels and availability may vary, findchips.com allows you to compare offerings from various distributors in real-time.

Moreover, if you are considering alternative Visible LEDs for your project, findchips.com offers a comprehensive list of components from Kingbright and other manufacturers, facilitating an easier decision-making process for your specific application needs.

Compare pricing for APT2012CGCK and other Visible LEDs / Optoelectronics at findchips.com