FQD17P06TM by onsemi

Overview of FQD17P06TM by onsemi

The FQD17P06TM is a power MOSFET in a DPAK package, identified by its P-channel configuration, -60 V drain-source breakdown voltage, and -12 A continuous drain current. This part is recognized for its low drain-source on-resistance of 135 mΩ, making it an efficient choice for switching applications where minimizing conduction losses is critical. This device also features a built-in diode, easing the requirements for external components in certain applications. Manufactured by onsemi, this MOSFET belongs to the QFET® series known for their quality and performance in a wide range of power management functions.

With features like a 44 W maximum power dissipation, 48 A pulsed drain current, and the ability to operate up to 150°C, the FQD17P06TM is versatile for various high-reliability applications. The device is provided in a plastic/epoxy package material with a matte tin (Sn) annealed terminal finish, ensuring good solderability and mechanical robustness. It has a moisture sensitivity level of 1 and is capable of withstanding a peak reflow temperature of 260°C for up to 30 seconds, aligning with industry-standard assembly processes.

Industry Applications for FQD17P06TM

The FQD17P06TM, due to its specifications and characteristics, finds potential applications across a varied range of industries, including but not limited to:

  • Industrial Automation: This device could potentially be utilized in motor control circuits, power supply management, and protection circuits, where its switching efficiency and thermal performance are crucial.
  • Computing and Data Storage: Power management in server farms and storage arrays might benefit from the efficiency and high current capabilities of this MOSFET, especially considering its low on-resistance and high thermal tolerance.
  • Consumer Electronics: Power regulation and management in devices such as laptops, smartphones, and tablets might incorporate this component for its efficiency and compact footprint.
  • Energy Management Systems: For systems that require effective power switching and distribution, the FQD17P06TM might be an optimal choice considering its operating temperature range and power dissipation capabilities.
  • Renewable Energy Systems: In solar inverters or wind turbine power systems, this device’s efficient performance and reliability under various operating conditions could be highly beneficial.

Note that the stated potential industry applications are illustrative and necessitate further validation by engineering and design teams to ensure compliance with specific standards and requirements. The versatility of power MOSFETs like the FQD17P06TM in various applications is indicative, and each potential use case might require a comprehensive analysis of the device specifications relative to the application demands.

About onsemi

onsemi, formerly known as ON Semiconductor, is a leading semiconductor supplier specializing in power and signal management, logic, discrete, and custom devices for automotive, communications, computing, consumer, industrial, LED lighting, medical, military/aerospace, and power applications. In the realm of Power Field-Effect Transistors, onsemi stands out for its robust portfolio that includes devices like the FQD17P06TM, offering a range of solutions that cater to the needs for efficient power modulation across applications. The company prides itself on providing energy-efficient innovations that drive intelligent power and circuit design in advanced electronics, addressing the global challenges of energy efficiency and sustainability.

Where to Find FQD17P06TM by onsemi

To acquire FQD17P06TM, potential buyers should consider utilizing findchips.com to navigate the current availability and pricing from various distributors. This mechanism provides a streamlined process to compare offerings, ensuring that procurement is conducted efficiently. In the past, distributors such as Flip Electronics, Avnet Asia, Ameya Holding Limited, and TME have stocked this component. Additionally, Rochester Electronics, Avnet Americas, Future Electronics, and RS are among the distributors who have historically had this part available. Though stock levels and pricing can fluctuate, findchips.com offers real-time information, empowering buyers to make informed decisions. For those looking for alternatives or similar parts offered by onsemi or different manufacturers, referring to the Power Field-Effect Transistors category could prove helpful.

Compare pricing for FQD17P06TM and other Power Field-Effect Transistors / Transistors at findchips.com