CYUSB3014-BZXI by Infineon Technologies AG

Overview of CYUSB3014-BZXI by Infineon Technologies AG

The CYUSB3014-BZXI by Infineon Technologies AG is a USB bus controller chip that features an ARM9 microcontroller core, operating over a USB 3.0 interface. This component is encapsulated in a 121-pin Ball Grid Array (BGA) package, specifically the 121FBGA configuration, ensuring compact integration into a wide array of electronic devices. Designed with CMOS technology, the CYUSB3014-BZXI operates within a voltage range of 1.7 V to 3.6 V, catering to low power requirements while offering robust performance capabilities.

Key attributes of this component include its compatibility with multiple bus interfaces such as I2C, I2S, SMBUS, SPI, UART, and USB, highlighting its versatility in communication. With a maximum clock frequency of 19.2 MHz and a data transfer rate peaking at 625 MBps, it excels in applications requiring high-speed data processing and transfer. The CYUSB3014-BZXI is designed for industrial applications, as evidenced by its operational temperature range of -40 °C to 85 °C, offering reliability under various environmental conditions. Furthermore, its package dimensions (10mm x 10mm) and a maximum seated height of 1.2 mm make it an ideal choice for designs where space is at a premium.

Industry Applications for CYUSB3014-BZXI

Given the technical specifications and features of the CYUSB3014-BZXI, this USB bus controller could potentially find applications across a broad array of industries. However, it is essential to emphasize that these potential uses require careful consideration and verification by engineering and design teams to ensure compliance with industry standards and application requirements. Some of the potential industry applications include:

  • Consumer Electronics: Devices such as high-speed external storage solutions, multimedia players, and gaming consoles could benefit from the high data transfer rates and robust interconnectivity options provided by the CYUSB3014-BZXI. Its compact footprint and low power consumption also make it suitable for wearable technology.
  • Computing and Data Storage: Given its high-speed USB 3.0 interface, the CYUSB3014-BZXI might be used in desktop and laptop computers, servers, and high-performance computing (HPC) platforms for efficient peripheral connectivity and data management.
  • Industrial Automation: The ruggedized design, capable of operating across a wide temperature range, potentially suits the CYUSB3014-BZXI for industrial control systems, machine vision cameras, and sensors requiring high-speed data communication with industrial PCs or controllers.
  • Telecommunications: Its capacity for rapid data transfer and support for various communication protocols could see the CYUSB3014-BZXI utilized in network infrastructure equipment, including routers, switches, and base stations, for backhaul data communications and management.
  • Medical Imaging: If applicable, based on specific design standards and qualifications, the CYUSB3014-BZXI could be incorporated into medical imaging devices such as ultrasound or MRI machines, where high-speed data transfer is critical for image processing and analysis.

It’s important to note that these industry applications are conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a global leader in semiconductor solutions, known for its innovation in the areas of efficient energy management, mobility, and security. In the realm of Bus Controllers, a subcategory of Microcontrollers and Processors, Infineon stands out for offering a broad portfolio of components that cater to a wide array of industrial applications. The CYUSB3014-BZXI is just one example of Infineon’s dedication to providing cutting-edge technology solutions that meet the evolving demands of modern electronic designs. Infineon’s commitment to quality, performance, and sustainability makes its products, including those similar to the CYUSB3014-BZXI, highly sought after in the engineering and procurement sectors.

Where to Find CYUSB3014-BZXI by Infineon Technologies AG

For those looking to source the CYUSB3014-BZXI, findchips.com offers a comprehensive tool to research availability, compare prices, and find current stock levels from major distributors. Historically, this part has been available from distributors such as EBV Elektronik, Rutronik, Ameya Holding Limited, Rochester Electronics, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, stock levels and availability are subject to change, so it is recommended to visit findchips.com for the most up-to-date information. Additionally, for those considering alternatives or similar parts from Infineon Technologies AG or other manufacturers, exploring the Bus Controllers section could provide valuable insights and options.

Compare pricing for CYUSB3014-BZXI and other Bus Controllers / Microcontrollers and Processors at findchips.com