Overview of SN74LVC1T45DCKR by Texas Instruments
The SN74LVC1T45DCKR is a sophisticated single-bit dual-supply bus transceiver that belongs to the product category of Bus Driver/Transceivers within the broader field of Logic electronic components. Manufactured by Texas Instruments, it is designed specifically for applications requiring configurable voltage-level shifting with 3-state outputs. This component is housed in a small 6-pin SC-70 (green, plastic) package, emphasizing its suitability for high-density integration where space is at a premium. Its operating temperature range from -40°C to 85°C makes it robust for industrial applications.
Featuring a bidirectional control type and true output polarity, the part demonstrates versatility in managing data flow between two buses of different voltage domains efficiently. The highlighted attributes such as maximum operating voltage of 5.5V, minimum of 1.65V, and nominal supply voltage of 1.8V, along with a maximum output current of 0.032A, depict its capability to support low-power, high-speed operations. The SN74LVC1T45DCKR’s logic type is CMOS, known for its significant power savings, further enhancing its application in power-sensitive devices. Moreover, it has a propagation delay of 17.7 ns, indicating its efficiency in rapid data transmission scenarios.
Industry Applications for SN74LVC1T45DCKR
The SN74LVC1T45DCKR’s unique features make it potentially suitable for a broad array of applications across various industries. Here we explore some key use cases:
- Energy and Power Systems: Given its low power consumption and robust temperature range, the SN74LVC1T45DCKR can be integrated into renewable energy systems, such as solar inverters, to facilitate efficient energy management and data communication between components.
- Transportation and Logistics: This component could play a critical role in transportation infrastructure, enabling reliable data exchange in systems like traffic management controls where varying voltage levels between subsystems are common.
- Automotive: With the automotive industry’s evolving need for more sophisticated electronics, the SN74LVC1T45DCKR may be used in vehicle diagnostics or infotainment systems for flexible data exchange and control between the car’s central processing unit and peripherals.
- Consumer Electronics: This part’s small footprint and energy efficiency make it ideal for portable devices, enabling seamless communication between different logic parts within smartphones, tablets, and wearables.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. Renowned for their innovation in digital signal processing, analog technologies, and integrated circuits, TI has a broad portfolio that significantly impacts daily life. Within the domain of Bus Driver/Transceivers and Logic, TI offers an impressive lineup, including the SN74LVC1T45DCKR, that addresses a wide range of technological challenges. Their products are known for reliability, precision, and the ability to operate under harsh conditions, making them a preferred choice for engineers and designers in developing advanced electronics systems across various applications.
Where to Find SN74LVC1T45DCKR by Texas Instruments
For those looking to source the SN74LVC1T45DCKR, our platform findchips.com offers an invaluable resource. On findchips.com, you can not only find current stock levels and competitive pricing for the SN74LVC1T45DCKR but can also explore alternate parts within the Bus Driver/Transceivers category from Texas Instruments and other leading manufacturers. Historically, this part has been available at major distributors like Newark, DigiKey, Mouser Electronics, and Bristol Electronics. However, to get the most accurate availability and pricing information, potential buyers should check findchips.com directly.