RC1206FR-07100KL by YAGEO Corporation

Overview of RC1206FR-07100KL by YAGEO Corporation

The RC1206FR-07100KL is a fixed resistor manufactured by YAGEO Corporation, featuring metal glaze/thick film technology. This resistor has a resistance value of 100K ohms, a power rating of 0.25W (250mW), and operates within a voltage rating of 200V. Designed for surface mount (SMT) applications, it comes in a 1206 [3216 Metric] case/package. The resistor showcases a ±1% resistance tolerance and a temperature coefficient of 100 ppm/°C, making it highly reliable for precision applications. Its operating temperature range spans from -55 °C to a maximum of 155 °C. The package dimensions are minimal, with a length of 3.1mm, a width of 1.6mm, and a height of just 0.55mm, fitting nicely into space-constrained designs.

With lead-free (Pb-free) and RoHS compliance, the RC1206FR-07100KL ensures environmental consideration in manufacturing and application. The part is currently active in its product life cycle, highlighting its ongoing relevance and availability in the market. The notable feature of being laser trimmable points towards its adaptability for precise resistance requirements, a critical factor for specific engineering needs.

Industry Applications for RC1206FR-07100KL

The versatile specifications and design of the RC1206FR-07100KL make it a suitable component for various industries. Its reliability, precision, and environmental compliance allow for its potential use in several applications, although these industry applications are conceptual and would need verification by engineering teams for specific standards and requirements:

  • Consumer Electronics: Potentially used in the manufacturing of smart devices like wearable technology, smartphones, and tablets. The precision and small size of the RC1206FR-07100KL could help in managing power efficiently and minimize space usage.
  • Computing and Data Storage: Could be employed in servers, SSDs, and networking devices where stability and reliability over a wide range of temperatures and operating conditions are crucial. The component’s temperature coefficient and tolerance are beneficial attributes here.
  • Industrial Automation: Might find use in control systems and sensors where precise feedback and control are necessary. The resistor’s tolerance and temperature coefficient ensure accurate readings are maintained.
  • Telecommunications: Possible application in network hardware such as routers, switches, and base stations where stable operation and reliability over varying temperatures and conditions are paramount. The size and power rating are particularly relevant for compact and efficient designs.
  • Healthcare: Potentially applicable in medical devices where precision and reliability are critical, such as in monitoring and diagnostic equipment. The environmental compliance of the resistor also suits the stringent requirements of medical equipment.

Note: These potential industry applications are illustrative and require detailed analysis and verification by professional engineering and design teams to ensure compliance with industry standards and specific application requirements.

About YAGEO Corporation

YAGEO Corporation stands as a pivotal manufacturer in the electronic components sector, particularly noted for its extensive range of resistors, including Metal Glaze/Thick Film Resistors. The company’s dedication to quality, innovation, and breadth of product line, including the RC1206FR-07100KL and similar parts, positions YAGEO as a key supplier for a vast array of industry applications. YAGEO’s products are renowned for their reliability, precision, and adaptability to the progressing demands of electronic design, making them a go-to for engineers and procurement specialists across the globe. Their commitment to environmental standards, illustrated by RoHS and Pb-free compliance, reflects the modern demands for sustainable manufacturing practices.

Where to Find RC1206FR-07100KL by YAGEO Corporation

To locate the RC1206FR-07100KL for purchase, engineers and procurement specialists are recommended to use findchips.com. The site offers the ability to check current stock levels, pricing, and offers from various distributors, ensuring that you have access to the most up-to-date information. Although historically this part has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Maritex, LCSC, and others, availability can vary. To explore alternate parts to the RC1206FR-07100KL, consumers should refer to the Metal Glaze/Thick Film Resistors section on findchips.com, which may offer comparable products from YAGEO Corporation or other manufacturers.

Compare pricing for RC1206FR-07100KL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com