Overview of MT25QU512ABB8E12-0SIT by Micron Technology Inc.
The MT25QU512ABB8E12-0SIT is a serial NOR Flash memory, offering a storage capacity of 512 Mbit with a memory configuration of 128M x 4 bit. Manufactured by Micron Technology Inc., this component stands out with its high clock frequency of up to 166MHz and its robust temperature range from -40 to 85°C, making it a reliable choice for demanding applications. The part is enclosed in a TBGA (Thin BGA) 24-pin package, emphasizing its compact form factor suited for space-constrained designs.
As for its electrical characteristics, this memory device operates at a supply voltage ranging from 1.7V to 2V, with a nominal voltage of 1.8V. It is designed for high performance with a synchronous operating mode and supports Quad SPI (QSPI) interface, offering a fast data transfer path for read-intensive applications. The device’s durability is demonstrated by its endurance rating of 100,000 write/erase cycles, which guarantees longevity in applications that necessitate frequent data updates.
Compatibility with both hardware and software write protection mechanisms adds flexibility for securing data integrity, while compliance with RoHS, REACH, and being classified under ECCN code “EAR99” with an HTS code of 8542.32.00.51 ensures global acceptability. The memory IC features CMOS technology with a three-state output characteristic and a programming voltage of 1.8V, highlighting its efficiency and compatibility with modern microcontrollers and processors.
Industry Applications for MT25QU512ABB8E12-0SIT
Given its technical attributes, the MT25QU512ABB8E12-0SIT by Micron Technology Inc. potentially fits a multitude of industry applications. Here are a few where it might be particularly advantageous:
- Internet of Things (IoT): Its high endurance and wide temperature range could make it suitable for IoT devices operating in varying environmental conditions. Devices like smart sensors and wearables might utilize this flash memory for data logging or firmware updates.
- Consumer Electronics: In smartphones, tablets, and other portable devices, the compact form factor and high-speed data transfer capabilities could be utilized for fast boot processes and real-time application data storage.
- Industrial Automation: The robustness and reliability of this memory part, alongside its operational temperature range, might serve well in controlling systems and automation equipment that require dependable long-term data retention under harsh conditions.
- Aerospace and Defense: Though it requires analysis for adherence to industry standards, its potential for use in aerospace applications possibly includes satellite communication systems and avionics, where high reliability and performance are critical.
- Computing and Data Storage: In servers and data centers, the MT25QU512ABB8E12-0SIT could potentially be employed for fast-access temporary storage or caching, enhancing overall system performance.
Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, specializing in advancing how the world uses information to enrich life for all. With a focus on Flash Memories within the broader category of Memory, Micron offers an extensive range of high-performance memory technologies including DRAM, NAND, and NOR Flash, as well as 3D XPoint™ memory. The MT25QU512ABB8E12-0SIT is a testament to Micron’s commitment to delivering cutting-edge solutions that cater to evolving market demands across various industries. Known for its innovation and expertise, Micron continues to expand its product offerings with memory solutions that are optimized for efficiency, reliability, and performance.
Where to Find MT25QU512ABB8E12-0SIT by Micron Technology Inc
To source the MT25QU512ABB8E12-0SIT component and others within the Flash Memories subcategory, it is recommended to use the findchips.com platform. This site provides an expansive and up-to-date database of components from various manufacturers, including Micron Technology Inc., offering current stock levels, pricing, and distributor information. Historically, this part has been available at distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, Avnet Silica, and others listed. However, for the most accurate availability and pricing, visit findchips.com.