Overview of 61300611121 by Wurth Elektronik
The 61300611121 by Wurth Elektronik is a board connector characterized by its 6 contacts arranged in a single row, a male gender, and a vertical mounting style with a straight orientation. Its pitch – the distance between its contact points – is standard at 0.1 inches, making it suitable for a broad range of applications. This particular model features solder terminals for secure attachment to printed circuit boards (PCBs) and a locking mechanism that ensures a reliable connection once engaged. The connector’s insulator is colored black and made from Polybutylene Terephthalate (PBT), known for its durability and heat resistance. Furthermore, it is designed as a plug with a rectangular contact pattern and square pin-socket style contacts.
The 61300611121 connector supports a maximum operating temperature of 125°C and a minimum of -40°C, accommodating a wide range of environmental conditions. It is rated for a signal current of 3 A, which is suitable for various low-power applications. The contact finish termination is gold with a nickel barrier, which enhances conductivity and resistance to corrosion. The connector’s dielectric withstanding voltage is rated at 500VAC, and it boasts an insulation resistance of 1,000,000,000 Ω, ensuring operational reliability even in challenging electrical environments.
Industry Applications for 61300611121
Given its specifications, the 61300611121 connector might find potential use in several industry applications. Please note, the following applications are conceptual and would require further analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Telecommunications: The connector could potentially be used in the manufacturing of telecommunications equipment, such as routers, switches, and modems, where reliable signal transmission is crucial. The gold-plated contacts and high insulation resistance are beneficial for maintaining signal integrity in these applications.
- Consumer Electronics: Devices such as gaming consoles, personal computers, and home entertainment systems might utilize connectors like the 61300611121 for internal PCB connections. Its locking mechanism ensures a secure fit, crucial for the longevity and reliability of consumer electronics.
- Industrial Automation: In the context of machine control systems and sensors, this connector could be employed to facilitate reliable communication between components. The ability to operate across a wide temperature range makes it suitable for industrial environments.
- Computing and Data Storage: The connector’s specifications suggest it could be used within data centers for server and storage unit wiring, where consistent performance and reliability over a broad temperature spectrum are required.
- Electronic Manufacturing: As a component of the manufacturing process itself, this connector might be used in the production of printed circuit boards and electronic assemblies, leveraging its solder termination type for durable connections.
These potential industry applications are merely illustrative and would necessitate proper verification for specific use cases.
About Wurth Elektronik
Wurth Elektronik is a prominent manufacturer in the electronic components industry, particularly known for its high-quality connectors, including Headers and Edge Type Connectors. The company’s commitment to innovation and quality is evident in its extensive range of products that cater to a myriad of applications across various sectors. Wurth Elektronik’s 61300611121 is just one example of their expertise in crafting durable and reliable connectors designed to meet the rigorous demands of modern electronic devices and systems. Known for exceeding industry standards, Wurth Elektronik continuously invests in research and development to offer solutions that lead the market in connectivity and performance.
Where to Find 61300611121 by Wurth Elektronik
For those looking to purchase the 61300611121 connector, findchips.com offers a comprehensive and up-to-date inventory from various distributors. To explore options for this specific part or to find alternate parts in the category of Headers and Edge Type Connectors, findchips.com serves as an invaluable resource. Historically, distributors such as Bristol Electronics, Quest Components, RS, Mouser Electronics, DigiKey, and Farnell have stocked this item. However, for current stock levels and pricing, it is advisable to check directly on findchips.com.