TAJD227K010RNJ by Kyocera AVX Components

Overview of TAJD227K010RNJ by Kyocera AVX Components

The TAJD227K010RNJ is a surface mount Tantalum Capacitor manufactured by Kyocera AVX Components. This component features a capacitance of 220μF with a voltage rating of 10V and a capacitance tolerance of ± 10%. Designed to operate within a wide temperature range of -55°C to 125°C, it ensures reliability and stability across various conditions. The TAJ series to which this part belongs is distinguished by its polarized design, leveraging the characteristics of tantalum (dry/solid) dielectric material, which contributes to its robust performance and durability. The part comes in a 2917 [7343 metric] chip package, making it suitable for compact electronic assemblies.

In terms of electrical properties, the TAJD227K010RNJ is characterized by a relatively low equivalent series resistance (ESR) of 500 mΩ and supports a ripple current of 219 mA. ESR and ripple current are measured at 100kHz, highlighting the part’s suitability for applications requiring high-performance filtering and decoupling capabilities. The component is ROHS compliant, ensuring it meets global environmental standards for hazardous materials. With an active part life cycle code, this capacitor represents a reliable choice for current and future electronic designs.

Industry Applications for TAJD227K010RNJ

The versatility and reliability of the TAJD227K010RNJ make it a potential fit for various industry applications. While these applications are conceptual and require engineering verification for specific use cases, the capacitor’s features lend themselves to several sectors:

  • Consumer Electronics: Devices such as smartphones, laptops, and wearables might incorporate this capacitor for power supply stabilization and noise filtering, taking advantage of its compact size and durability over a wide temperature range.
  • Computing and Data Storage: Servers and storage devices could potentially utilize the TAJD227K010RNJ for stabilizing voltage supply lines and support of transient performance, benefiting from its low ESR and high ripple current capability.
  • Telecommunications: Network equipment like routers, switches, and base stations might find this capacitor fits for ensuring consistent performance in conditions requiring precise signal integrity and power management, leveraging its robust temperature performance and ripple current characteristics.
  • Industrial Automation: Automation control systems and sensors could possibly integrate this capacitor for its reliability and consistent performance over a broad temperature range, which is critical in industrial settings that can experience extreme operational temperatures.
  • Aerospace and Defense: Given its wide operating temperature range and durability, the TAJD227K010RNJ could potentially be used in avionics, satellite, and defense systems where performance under harsh conditions is mandatory.

It’s important to note that these potential applications are illustrative and necessitate a detailed analysis by engineering and design teams to ensure compliance with industry standards and specific requirements.

About Kyocera AVX Components

Kyocera AVX is a leading manufacturer in the electronic components sector, specializing in a wide array of capacitor technologies, with a significant focus on Tantalum Capacitors. The TAJD227K010RNJ is part of their extensive TAJ series of tantalum capacitors, known for their reliability, efficiency, and compact footprint. Kyocera AVX invests in research and development to meet the evolving needs of electronic industries, offering products that are designed to provide optimal performance in various applications, from consumer electronics to mission-critical aerospace systems. Their capacitors are distinguished by quality manufacturing processes and compliance with rigorous environmental and industry-specific standards, making their components a trusted choice for engineers and designers worldwide.

Where to Find TAJD227K010RNJ by Kyocera AVX Components

To source the TAJD227K010RNJ capacitor, prospective buyers should consider utilizing findchips.com to research and compare availability and pricing. The website offers comprehensive data on stock levels and pricing from various distributors, ensuring that you can find the best deal for your procurement needs. Historically, this part has been available through distributors such as New Advantage Corporation, LCSC, Avnet Asia, Mouser Electronics, and DigiKey, among others. However, stock levels and distributor options may vary over time, so it’s advisable to visit findchips.com to get the most current information. If your design requirements consider alternate parts or additional specifications, browsing through the expansive selection of Tantalum Capacitors on the website can offer a broader perspective on options offered by Kyocera AVX Components or other leading manufacturers.

Compare pricing for TAJD227K010RNJ and other Tantalum Capacitors / Capacitors at findchips.com