SDA01H0SBR by C&K

Overview of SDA01H0SBR by C&K

The SDA01H0SBR by C&K is a surface mount, single-position Slide DIP switch featuring a flush actuator style. Engineered for reliability and ease of use, it operates as a single pole single throw (SPST) switch with a contact rating of 0.1A at 50V DC. Its design includes a latching switch action, ensuring stable and secure switching operations. Manufactured by C & K Components, a notable name in switch technology, this part is RoHS compliant, ensuring adherence to the latest environmental standards.

Key features of this part include a low profile with dimensions of 7.49mm in length, 4.52mm in breadth, and 3.5mm in height, making it suitable for compact electrical assemblies. It utilizes gold over nickel-plated beryllium copper contacts, known for their durability and excellent conductivity. The SDA01H0SBR supports operating temperatures ranging from -40°C to +85°C, pointing toward its robustness in varying environmental conditions. The housing and insulation materials are made of polyphenylene sulphide, which provides mechanical strength and thermal stability. Furthermore, this switch is designed with a top-tape sealed sealing method for additional protection. The electrical life of the SDA01H0SBR is rated at 1000 cycles, underscoring its resilience for long-term use.

Industry Applications for SDA01H0SBR

The SDA01H0SBR’s specifications and design make it potentially suitable for a wide range of industry applications. Note the following applications are conceptual and should be validated by engineering teams for compliance and suitability:

  • Consumer Electronics: It might be employed in wearable devices, where its small footprint and reliable operation can ensure user interface integrity for adjusting settings or toggling features.
  • Industrial Automation: Given its operating temperature range and durability, this switch could potentially be used in control panels for machinery, where manual setting adjustments are necessary.
  • Telecommunications: Its reliability and RoHS compliance make it a potential candidate for use in network equipment, possibly for configuration or reset functions in routers or switches.
  • Computing and Data Storage: The SDA01H0SBR might find applications in server hardware, particularly in settings adjustments or for mode selection in storage systems that require physical user interactions.
  • Electronic Manufacturing: As a component in test equipment, its precise actuation can be crucial for settings adjustments, thereby ensuring accurate and repeatable measurements.

It is imperative that these applications are thoroughly analyzed and verified by design teams to ensure adherence to specific industry standards and application requirements.

About C&K

C&K is recognized globally for their expertise in the design and manufacture of high-quality electromechanical switches. The company offers a wide range of products including tact switches, toggle switches, and, notably, a variety of DIP Switches. The SDA01H0SBR is just one example of C&K’s commitment to producing durable, reliable, and application-flexible switches. C&K’s products are used across a multitude of industries, benefitting from decades of engineering prowess and a dedication to innovation. They are acknowledged for their focus on creating switches that offer precise control and operation in various applications.

Where to Find SDA01H0SBR by C&K

To source the SDA01H0SBR by C&K or to explore alternative options, it is recommended to visit findchips.com. Here, you can leverage the comprehensive database to find current stock levels, pricing, and availability for the SDA01H0SBR across multiple distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Sager, TME, TTI, and others like Mouser Electronics, DigiKey, and Newark. However, inventory can fluctuate, so using FindChips for the latest information is advised. Additionally, for those seeking alternatives or variations of DIP Switches, FindChips provides extensive options from C&K and other leading manufacturers to fit varying application needs.

Compare pricing for SDA01H0SBR and other DIP Switches / Switches at findchips.com