Overview of BLM15EG221SN1D by Murata Manufacturing Co Ltd.
The BLM15EG221SN1D represents a Ferrite Chip designed and manufactured by Murata Manufacturing Co Ltd, embodying one of the key components in the realm of electromagnetic interference (EMI) suppression. This electronic component is specified as a ferrite bead with a resistance of 0.28 ohms and a rated current of 700mA in the compact EIA standard 0402 package. It is a surface-mounted device (SMD) featuring 2 pins and is designed to attenuate high-frequency noise in electronic circuits. This component falls under the subcategory of Data Line Filters, a critical group within the filters category aimed at ensuring the optimal performance of electronic systems by mitigating noise without impacting the signal integrity.
The part is compliant with Pb-free and RoHS standards, ensuring its suitability for use in environmentally conscious applications. It also meets REACH compliance and has an ECCN code of EAR99, alongside an HTS code of 8504.50.80.00, indicating its classification in international shipping and trade compliance. Interestingly, it is marked with a “Part Life Cycle Code” of “Not Recommended”, which could indicate that Murata is suggesting alternative products for new designs. The component features a maximum DC resistance of 0.28 ohms, operates across a frequency range from 100 MHz to 1000 MHz, and can handle an operating temperature range from -55°C to 125°C. Its dimensions, design as a chip bead, and surface-mount package make it ideal for compact and high-performance electronic applications.
Industry Applications for BLM15EG221SN1D
The versatility of BLM15EG221SN1D allows it to be potentially utilized across various industries, encompassing areas where noise reduction and signal integrity are crucial. However, these industry applications are conceptual/illustrative and require detailed analysis and verification by professional engineering and design teams for compliance with industry standards and specific application requirements. The following are some potential applications:
- Telecommunications: In telecommunications equipment, this part could potentially mitigate RF interference in signal lines, enhancing the clarity and reliability of communication signals. Related components that might utilize such ferrite beads include routers, switches, and modems.
- Consumer Electronics: For consumer electronics, like smartphones, tablets, and laptops, the BLM15EG221SN1D might be utilized in data lines to suppress EMI and maintain the integrity of digital signals, thereby improving device performance and user experience.
- Automotive: Given the high demand for electromagnetic compatibility (EMC) in automotive systems, this component could find potential use in vehicle electronics, such as infotainment systems, to prevent interference between different electronic modules.
- Computing and Data Storage: In computing hardware, such as servers and storage devices, this ferrite bead could be employed on data and power lines to ensure stable operation and prevent errors caused by noise.
- Electronic Manufacturing: For electronic assembly processes, incorporating BLM15EG221SN1D into PCB designs might be considered to address EMC challenges across a wide range of electronic goods, from home appliances to advanced computing systems.
Note that the applicability of BLM15EG221SN1D depends on several design considerations, including the nature of the noise to be suppressed, the specific application’s sensitivity to EMI, and the operating environment.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Within the realm of filters, and more specifically in Data Line Filters, Murata showcases an extensive portfolio, including components like the BLM15EG221SN1D, that are designed to meet the diverse needs of the electronics industry. Murata is renowned for its innovation, quality, and reliability, making it a preferred supplier for a wide range of applications, from consumer electronics to automotive and industrial systems. Their products, including a variety of ferrite beads, capacitors, and other filtering solutions, are designed to enhance the performance, miniaturization, and energy savings of electronic products.
Where to Find BLM15EG221SN1D by Murata Manufacturing Co Ltd
To find BLM15EG221SN1D by Murata Manufacturing Co Ltd, or to explore alternate Data Line Filters that might be offered by Murata Manufacturing Co Ltd or other manufacturers, one of the most efficient resources is findchips.com. This platform allows users to compare pricing and availability from multiple distributors in real-time. Historically, distributors such as Avnet Asia, Sensible Micro Corporation, Schukat electronic, Rutronik, TTI, and Mouser Electronics have listed this part, but to ensure the most current stock levels and pricing, checking directly on FindChips is advised.