ADSP-2191MKSTZ-160 by Analog Devices Inc

Overview of ADSP-2191MKSTZ-160 by Analog Devices Inc.

The ADSP-2191MKSTZ-160 is a 16-bit Fixed-Point Digital Signal Processor (DSP) that operates at up to 160 Million Instructions Per Second (MIPS) and features 160K bytes of RAM. Packaged in a 144-pin LQFP (Low Profile Quad Flat Package), this DSP supports a wide operating voltage range from 2.37V to 2.63V, with a nominal operating voltage of 2.5V. It has been designed for high-speed numeric processing applications which require high performance and low power consumption. The part carries attributes such as a built-in barrel shifter, boundary scan for ease of system integration and testing, and a multi-bus internal architecture for efficient data handling.

Moreover, this component is compliant with the RoHS directive, indicating it is manufactured using lead-free processes. Despite its notable capabilities, the ADSP-2191MKSTZ-160 is listed with a “Not Recommended for New Designs” life cycle code, meaning that it might not be ideal for new projects but remains a viable option for existing designs in need of this specific DSP capability. The device operates at a commercial temperature grade, which ranges up to 70°C, making it suitable for a broad range of applications excluding extreme temperature environments.

Industry Applications for ADSP-2191MKSTZ-160

The capabilities and features of the ADSP-2191MKSTZ-160 allow it to be potentially applicable in a wide range of industries. Noteworthy is its fixed-point arithmetic capability which is desirable in various signal processing applications. Here’s a conceptual illustration of some industries and applications where this DSP might find utility:

  • Consumer Electronics: It might be employed in devices requiring efficient audio and video processing capabilities, like portable media players and home theater systems. The processor’s high MIPS rating ensures smooth media decoding/encoding functions.
  • Telecommunications: In the telecom industry, this DSP could potentially be integrated into network equipment for voice and data signal processing tasks, including modems and routers, given its robust data handling capabilities.
  • Audio and Video Systems: The digital signal processing capabilities, including the integrated barrel shifter for fast arithmetic operations, make this chip a potential choice for professional-grade audio mixing consoles, effects processors, and digital synthesizers.
  • Industrial Automation: In industrial settings, this DSP could be used for the control and management of automated machinery, robotic arms, and sensors requiring real-time processing for operation monitoring and control.

Note that these potential industry applications are only conceptual/illustrative and require careful analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. (ADI) is a global leader in the manufacture of analog, mixed signal, and Digital Signal Processors. With the ADSP-2191MKSTZ-160, among others, ADI has demonstrated its capability in developing components that push the envelope in terms of processing power and efficiency. As a pioneer in the DSP market, ADI’s offerings cover a wide range of applications, from basic signal conditioning and processing tasks to advanced digital signal processing requirements. Known for their reliability and performance, ADI’s processors are utilized across numerous industry sectors, including telecommunications, automotive, consumer electronics, and industrial automation.

Where to Find ADSP-2191MKSTZ-160 by Analog Devices Inc

To procure the ADSP-2191MKSTZ-160, it is recommended to conduct research on findchips.com. Here, not only can you find current stock levels and pricing for this DSP, but you can also explore alternate Digital Signal Processors that might be offered by Analog Devices Inc. or other manufacturers. Historically, Distributors such as Analog Devices Inc. itself, DigiKey, and others have carried this part. However, availability can fluctuate, hence checking findchips.com provides the most up-to-date information.

Compare pricing for ADSP-2191MKSTZ-160 and other Digital Signal Processors / Microcontrollers and Processors at findchips.com