Overview of LQH2HPZ6R8MGRL by Murata Manufacturing Co Ltd.
The LQH2HPZ6R8MGRL is categorized under the broad electronic parts subcategory of Fixed Inductors. This component, manufactured by Murata Manufacturing Co Ltd., is a fixed inductor with a nominal inductance of 6.8 µH and a rated current maximum of 0.86 A. It is characterized by its chip package style, making it an ideal candidate for surface mount technology (SMT). The inductor is designed for general-purpose applications, qualified by the AEC-Q200 reference standard, a testament to its reliability and performance under stress.
It features a ferrite core material and offers a DC resistance (DCR) value of 0.474 Ω. This component operates efficiently over a wide temperature range from -40 °C to 125 °C, ensuring its reliability and functionality across various environmental conditions. Completed with a shielded construction, the LQH2HPZ6R8MGRL mitigates interference from other electronic components, making it ideal for high-density electronic assemblies. This part is also noteworthy for its adherence to RoHS and REACH compliance codes, indicating its free of hazardous substances and environmentally friendly disposition.
Industry Applications for LQH2HPZ6R8MGRL
The versatile nature of the LQH2HPZ6R8MGRL allows it to serve a broad spectrum of applications within key industries. Its general-purpose design and electrical characteristics may lend itself effectively to several use cases.
- Environmental Monitoring: Its ability to operate across a wide range of temperatures makes it a candidate for environmental monitoring equipment, which often requires components that can endure fluctuating and sometimes harsh environmental conditions.
- Industrial Automation: The part’s robust performance and compliance with AEC-Q200 standards suggest it could be well-suited for industrial automation machinery that demands high reliability and performance consistency.
- RF Applications: Given its inductor application is classified as RF inductor, it may be suitable for radio frequency systems and devices, enhancing signal processing capabilities while minimizing interference.
- Power Supplies: Its attributes also suggest a role in power supply circuits where stabilization and filtering of the power signal are necessary, ensuring devices operate efficiently and reliably.
These potential use cases capitalize on the component’s physical and operational attributes, signifying the broad applicability of the LQH2HPZ6R8MGRL across various sectors.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is acclaimed for its advancements and production of high-quality electronic components, notably in the realm of inductors. Their product range spans a variety of inductors, including general-purpose inductors, RF inductors, and, specifically, Fixed Inductors. The LQH2HPZ6R8MGRL stands out as a quintessential example of Murata’s dedication to engineering excellence, reliability, and performance. Murata is renowned for innovating within the electronic component industry, with an expansive lineup that meets the needs of virtually any electronic design project, demonstrating their strength and versatility as a manufacturer.
Where to Find LQH2HPZ6R8MGRL by Murata Manufacturing Co Ltd
To secure the LQH2HPZ6R8MGRL for your project, visiting findchips.com is your best starting point. The site offers up-to-date information on stock levels, pricing, and distributor options. For those seeking alternatives or similar components to the LQH2HPZ6R8MGRL offered by Murata Manufacturing Co Ltd or other manufacturers, exploring the Fixed Inductors section is advised. Historically, distributors such as DigiKey, Avnet Americas, Chip Stock, and Farnell have stocked this part, but availability can fluctuate. Therefore, checking findchips.com provides current information to aid in procurement decisions.