16TQC150MYF by Panasonic Electronic Components

Overview of 16TQC150MYF by Panasonic Electronic Components

The 16TQC150MYF is a solid polymer tantalum capacitor, known for its high capacitance of 150 µF, and a rated voltage of 16 V. As part of the Tantalum Capacitors subcategory, this component exemplifies reliability and efficiency. Manufactured by Panasonic Electronic Components, this capacitor has a polarization characteristic, making it suitable for specific signal flows, ensuring consistent electrical performance. Featuring a surface mount design and a compact 2917 chip size, the 16TQC150MYF is optimized for modern electronic assemblies. Compliance with RoHS standards emphasizes its environmental consideration, while its low equivalent series resistance (ESR) of 50 mΩ and a high ripple current rating of 1800 mA signify its ability to handle high-frequency applications with minimal power loss.

Industry Applications for 16TQC150MYF

Given its electrical characteristics and performance specifications, the 16TQC150MYF tantalum capacitor could be potentially utilized across a variety of industries. The following are illustrative examples and it should be noted that these potential industry applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements:

  • Consumer Electronics: Devices such as smartphones, laptops, and wearables might utilize the 16TQC150MYF for its ability to handle ripple currents and its compact size, enhancing battery life and reducing space requirements.

  • Telecommunications: In the telecommunications field, infrastructure such as servers and routers could potentially utilize this component to ensure stable operation, given its high ripple current capability and low ESR, which could improve power efficiency.

  • Industrial Automation: For systems requiring reliable power management and high-frequency performance, the 16TQC150MYF could be considered for applications in control systems and robotics, given its operational temperature range and durability.

  • Computing and Data Storage: Servers and storage systems might benefit from the use of the 16TQC150MYF, particularly for its solid polymer dielectric material which aids in reducing leakage current and improving long-term stability.

  • Automotive: Although specific automotive standards compliance (such as AEC-Q100) isn’t listed, components with similar properties to the 16TQC150MYF potentially find applications in non-critical systems within automotive electronics, where high reliability under varying temperature conditions is beneficial.

These conceptual examples highlight the utility of the 16TQC150MYF across various technological and industrial sectors, yet underscore the importance of component suitability assessment per specific application needs.

About Panasonic Electronic Components

Panasonic Electronic Components is at the forefront of manufacturing high-quality electronic components, including a wide range of capacitors. Within the realm of capacitors, their expertise extends to developing Tantalum Capacitors, where they stand out with products like the 16TQC150MYF. Panasonic’s capacitors are recognized for their reliability, performance, and innovation, catering to a diverse set of applications from consumer electronics to industrial equipment. The company’s commitment to environmental standards and advanced technology positions its products, such as the 16TQC150MYF and similar parts, as preferred choices for engineers and procurement specialists seeking components that provide stable electrical characteristics, durability, and eco-friendly options in their designs.

Where to Find 16TQC150MYF by Panasonic Electronic Components

To locate and purchase the 16TQC150MYF capacitor, or to research similar tantalum capacitors by Panasonic Electronic Components or other manufacturers, visit our site at findchips.com. For those interested in the 16TQC150MYF specifically, our platform allows for the comparison of current stock levels and pricing information from multiple distributors. Historically, distributors such as Ozdisan Elektronik, Master Electronics, Bristol Electronics, and global giants like Avnet, Mouser Electronics, and DigiKey have stocked this component. However, availability can fluctuate, so we recommend consulting findchips.com to obtain the most up-to-date information about the 16TQC150MYF and other Tantalum Capacitors.

Compare pricing for 16TQC150MYF and other Tantalum Capacitors / Capacitors at findchips.com