FQT1N60CTF-WS by onsemi

Overview of FQT1N60CTF-WS by onsemi

The FQT1N60CTF-WS by onsemi is a Small Signal Field-Effect Transistor designed for high-efficiency power switching applications. It features an N-channel QFET® technology with a high 600 V breakdown voltage and a drain current of 0.2 A. The component’s drain-source on-resistance is specified at 11.5 Ω, which helps in minimizing on-state power loss. Packaged in a SOT-223 4L package, it is suitable for compact and surface mount designs, ensuring robustness and reliability in a variety of applications. The FQT1N60CTF-WS is characterized by its enhancement mode operation, built-in diode, low feedback capacitance (Crss) of 6 pF, and the capability to operate at temperatures up to 150 °C.

This transistor is RoHS compliant and supports a peak reflow temperature of 250° C for a maximum of 30 seconds, aligning with high-standard manufacturing and environmental requirements. Notably, this component is rated at moisture sensitivity level 1, meaning it has superior resistance to moisture absorption during solder reflow processes, enhancing the reliability of the finished product. With its metallic oxide semiconductor FET technology, this transistor finds its place in sophisticated switching applications, offering designers a blend of performance and efficiency.

Industry Applications for FQT1N60CTF-WS

The versatile features of the FQT1N60CTF-WS make it potentially suitable for a broad array of industry applications. However, it’s crucial to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Some possible applications include:

  • Consumer Electronics: Devices such as power supplies for laptops, smartphones, and tablets might potentially utilize this transistor because of its high breakdown voltage and efficient power handling capabilities, enhancing battery longevity and device performance.
  • Industrial Automation: In industrial automation settings, the FQT1N60CTF-WS could potentially be used in motor control circuits, power regulators, and protection devices. Its high voltage tolerance and low on-resistance are beneficial for managing high power loads with minimal heat generation.
  • Computing and Data Storage: The transistor may possibly find applications in server power supplies, solid-state drives (SSDs), and computing interfaces where efficiency and high-speed switching are crucial for managing electrical power distribution and thermal performance.
  • Telecommunications: In telecommunications equipment, such as network switches, routers, and RF amplifiers, the FQT1N60CTF-WS could be potentially employed to enhance power efficiency and signal integrity, benefiting from its low feedback capacitance and high operating temperature range.
  • Renewable Energy Systems: For solar inverters and wind turbine controllers, the efficiency, high voltage capability, and thermal performance of this transistor might offer potential benefits in converting and managing power within these renewable energy technologies.

It’s important to emphasize that these applications are speculative and must go through rigorous validation processes.

About onsemi

onsemi is a renowned manufacturer in the field of semiconductor components, with a wide-ranging portfolio that includes a dynamic array of transistors alongside Small Signal Field-Effect Transistors and power management devices. In terms of Small Signal Field-Effect Transistors, onsemi stands out for its commitment to innovation, energy efficiency, and environmental sustainability. The company’s offerings, such as the FQT1N60CTF-WS, reflect its dedication to providing high-performance components that meet the evolving needs of the electronics industry. onsemi’s products are designed to support a wide array of applications across diverse sectors, emphasizing durability, reliability, and the integration of advanced technology in semiconductor manufacturing.

Where to Find FQT1N60CTF-WS by onsemi

To procure the FQT1N60CTF-WS for your application, a visit to our website at findchips.com can provide you with the latest inventory status, pricing, and availability from numerous distributors. Historically, this part has been available from distributors such as Avnet Asia, Chip 1 Exchange, Ameya Holding Limited, TME, Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, to get the most precise and up-to-date information regarding stock levels and competitive pricing, it’s advised to check directly on findchips.com. For those interested in alternate parts or other transistors that might suit their specific needs, leveraging the platform’s advanced search capabilities, especially in the category of Small Signal Field-Effect Transistors, can be invaluable in identifying suitable options offered by onsemi or other manufacturers.

Compare pricing for FQT1N60CTF-WS and other Small Signal Field-Effect Transistors / Transistors at findchips.com