KPJX-4S-S by Kycon Inc

Overview of KPJX-4S-S by Kycon Inc.

The KPJX-4S-S is a circular DC power connector designed and manufactured by Kycon Inc. This connector is well-suited for applications requiring reliable power connections with a voltage rating of up to 48VDC and a current rating of 7.5A. It is a receptacle-type connector with four positions, supporting PCB mount with through-hole contact termination. Ensuring compliance with environmental and safety standards, the KPJX-4S-S is RoHS compliant and has no SVHCs as of July 2007. It falls under the EAR99 ECCN code and carries an HTS code of 8536.69.40.20, indicating its classification in international trade. Furthermore, the connector is recognized under standards such as CSA, CUL, and UL, emphasizing its reliability and safety for various applications.

The component’s body is made of Polybutylene Terephthalate (PBT), a robust material that offers good thermal resistance, highlighted by its operating temperature range from -40°C to 75°C. Its physical dimensions include a body breadth, depth, and length of 0.591 inches, with a socket body/shell style. Although the contact material and finish mating are not specified, its design for general-purpose applications and its solder termination type underline its flexibility and ease of use in various electronic assemblies. Notably, the KPJX-4S-S is designed for board mounting, making it a viable option for printed circuit boards needing compact and durable power connectors.

Industry Applications for KPJX-4S-S

The following are potential industry applications for the KPJX-4S-S, illustrating its versatility and utility across various sectors. It’s vital to remember that these potential applications are conceptual and should be validated by engineering and procurement teams to ensure compliance with industry standards and specific application needs.

  • Consumer Electronics: The KPJX-4S-S could potentially be utilized in consumer electronics, such as charging ports for handheld devices or power connections within smart home gadgets. Its compact size, robust design, and compliance with safety standards like UL could make it suitable for these applications.
  • Computing and Data Storage: Devices within the computing spectrum, from desktops to servers, might incorporate this connector for internal power distribution, especially considering its rated current and voltage. The solder termination type could offer a durable connection in environments where reliability is crucial.
  • Industrial Automation: The ruggedness and reliability of the KPJX-4S-S could make it a potential candidate for power connections in industrial automation equipment. Its compliance with various reference standards suggests suitability for devices that require consistent performance under varying environmental conditions.
  • Electronic Manufacturing: Equipment used in the manufacturing of electronic components and devices might use connectors like KPJX-4S-S for power supply modules, ensuring efficient operation and safety compliance.
  • Audio and Video Systems: Given its power capacity and PCB mount design, it could potentially serve in audio amplifiers, mixing consoles, or video processing units, where stable power delivery is essential for performance.

Note: These applications are illustrative and require thorough analysis by design and engineering teams to ensure compatibility and adherence to specific requirements.

About Kycon Inc.

Kycon Inc. is a notable player in the industry of DC Power Plugs or Jacks and connectors at large. They offer a diverse product range that caters to various sectors, including but not limited to consumer electronics, industrial, and computing. Kycon’s commitment to quality is evident through their adherence to regulatory compliance and standards, making their products reliable choices for critical and general-purpose applications. The KPJX-4S-S is a testament to Kycon’s dedication to manufacturing versatile and robust connectors suitable for a wide range of applications.

Where to Find KPJX-4S-S by Kycon Inc

To procure the KPJX-4S-S for your project, we recommend researching availability on findchips.com. This platform provides up-to-date stock levels and competitive pricing from a variety of distributors. While historically the part has been available from distributors such as Sensible Micro Corporation, PUI, NexGen Digital, Quest Components, Bristol Electronics, Mouser Electronics, DigiKey, and Newark; the current stock levels and pricing can best be assessed directly via FindChips. For alternatives or similar connectors from Kycon Inc. or other manufacturers, exploring the DC Power Plugs or Jacks category on FindChips could provide additional options to meet your requirements.

Compare pricing for KPJX-4S-S and other DC Power Plugs or Jacks / Connectors at findchips.com