RC0805FR-07750RL by YAGEO Corporation

Overview of RC0805FR-07750RL by YAGEO Corporation

The RC0805FR-07750RL by YAGEO Corporation is a fixed resistor categorized under the subcategory of Metal Glaze/Thick Film Resistors. This particular resistor features a resistance value of 750 Ohms, a tolerance of 1%, and a power rating of 0.125W. With a working voltage of 150V and a temperature coefficient of 100 ppm/°C, it is designed to offer high stability and reliability over a wide range of operating temperatures, from -55 °C to +155 °C.

Constructed in a small 0805 chip package with dimensions of 2 mm by 1.25 mm and a height of only 0.5 mm, the RC0805FR-07750RL uses surface mount technology (SMT) for mounting on circuit boards. It features a Nickel (Ni) barrier with a Matte Tin (Sn) terminal finish, ensuring good solderability and resistance to oxidation. Its Pb-free and RoHS / REACH compliance makes it suitable for environmentally sensitive applications and global markets.

The resistor is laser trimmable, allowing for precise adjustment of resistance values during or after manufacturing, a feature that may be beneficial for fine-tuning electrical circuits without the need for changing components. With a lifecycle status of “Active,” as per the latest information available, the RC0805FR-07750RL has a factory lead time of 20 weeks and 5 days, subject to current manufacturing schedules.

Industry Applications for RC0805FR-07750RL

  • Consumer Electronics: The RC0805FR-07750RL could potentially be integrated into the design of various consumer electronics such as smartphones, tablets, and wearable devices. Its compact size and reliability make it suitable for circuits that require precise resistance values to function optimally, especially in devices with limited PCB real estate.

  • Computing and Data Storage: In the realm of computing, such as in servers or hard drives, this resistor might find applications where stable operation over a wide temperature range is crucial. The precision and reliability of the RC0805FR-07750RL could help in managing power and stabilizing circuits, ensuring data integrity and device longevity.

  • Telecommunications: Telecommunication equipment, including base stations, routers, and switches, might benefit from the use of such resistors. The high temperature coefficient and power rating could be advantageous for managing signal integrity and power distribution in these high-demand environments.

  • Industrial Automation: Automated machinery and control systems, which often operate in demanding thermal environments, might incorporate the RC0805FR-07750RL for its reliability and stable performance across a broad temperature range. Its small size and surface mount design could facilitate compact and efficient PCB layouts.

Note: These potential industry applications are purely conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure that the RC0805FR-07750RL adheres to industry standards and is suitable for specific application requirements.

About YAGEO Corporation

YAGEO Corporation is a key player in the global electronics market, specializing in the manufacture of a wide range of passive components, including resistors, capacitors, and wireless components. Known for their innovation in Metal Glaze/Thick Film Resistors, YAGEO provides solutions that meet the needs of a diverse set of industries, from consumer electronics to automotive and industrial applications. The RC0805FR-07750RL is but one example of YAGEO’s extensive portfolio, offering precise engineering and reliable performance for electronic circuit designs.

With a commitment to quality and customer satisfaction, YAGEO remains at the forefront of electronic component technology. Their products, such as the RC0805FR-07750RL and similar parts, are designed to cater to the evolving needs of engineers and designers, providing both standard and custom solutions to meet the challenges of modern electronics.

Where to Find RC0805FR-07750RL by YAGEO Corporation

To procure the RC0805FR-07750RL, we recommend using findchips.com for up-to-date inventory and pricing from a variety of distributors. In the context of Metal Glaze/Thick Film Resistors, findchips.com enables users to efficiently compare the RC0805FR-07750RL against other high-quality options offered by YAGEO Corporation or alternative manufacturers.

Historically, this part has been available at distributors such as Ozdisan Elektronik, New Advantage Corporation, LCSC, and DigiKey. However, for current stock levels and competitive pricing, please refer to findchips.com. This platform ensures that you have access to the most recent availability and can make informed decisions based on your procurement needs.

Compare pricing for RC0805FR-07750RL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com