Overview of XC2C64A-7VQG44I by AMD
The XC2C64A-7VQG44I is a sophisticated component designed by Advanced Micro Devices, Inc. (AMD), featuring a Flash Programmable Logic Device (PLD) technology. This component brings together a combination of speed, with a propagation delay of 7.5 ns, and efficiency in a compact package. Specifically, this PLD boasts 64 macro cells, operates at a maximum clock frequency of 200 MHz, and leverages 0.18μm CMOS technology. Its power supply requirements are minimal, needing just 1.8V for operation, making it an ideal choice for energy-sensitive designs.
This component is encapsulated in a 44-pin very thin quad flat pack (VQFP) with dimensions of 10 x 10 mm and a fine 0.80 mm pitch. It is compliant with several critical industry standards, including RoHS, REACH, and it supports a moisture sensitivity level (MSL) of 3. Other significant features include in-system programmability, JTAG boundary-scan test capability (JTAG BST), and its designation as a flash PLD within the broader category of Programmable Logic Devices. Notably, the XC2C64A-7VQG44I integrates AMD’s Real Digital Design technology, enhancing its utility in complex digital circuits.
Industry Applications for XC2C64A-7VQG44I
The versatility of the XC2C64A-7VQG44I enables its potential use across a variety of industries. While considering applications, it’s important to remember that these suggestions are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with relevant standards and specific application needs. Below are example industries where this PLD might find utility:
- Consumer Electronics: This part could feasibly be integrated into devices such as smartphones, tablets, or other personal electronics for managing logic operations efficiently due to its low power consumption and high-speed performance.
- Industrial Automation: In automated manufacturing or processing environments, the speed and programmability of the XC2C64A-7VQG44I make it potentially suitable for controlling machinery or process logic controllers (PLCs), especially where power efficiency and compactness are valued.
- Telecommunications: Its high clock speed and programmability could make it useful in telecommunications equipment, such as routers and switches, to handle digital signal processing tasks or to implement protocol interfaces.
- Computing and Data Storage: Given its fast propagation delay and in-system programmability, the XC2C64A-7VQG44I might be effectively used within computing hardware or data storage devices for managing data flow or enhancing system functionality without significant power overhead.
- Consumer Entertainment and Gaming: In gaming consoles or entertainment systems, this PLD could serve to implement complex logic for user interfaces or enhance audio/video processing capabilities, benefiting from its quick response times and low energy consumption.
It is critical to recognize that these potential applications are illustrations and necessitate thorough validation for practical deployment.
About AMD
AMD is a leading global semiconductor company specializing in the development of high-performance computing, graphics, and visualization technologies. In the realm of Programmable Logic, AMD, through its acquisition and continued innovation, has made significant contributions. The XC2C64A-7VQG44I and its sibling components form part of AMD’s expansive portfolio in programmable logic, emphasizing AMD’s commitment to providing advanced electronic components that fuel innovation across industries.
AMD’s Programmable Logic Devices are characterized by their cutting-edge technology, efficiency, and scalability, catering to a wide range of applications from simple logic control units to complex digital system implementations. The XC2C64A-7VQG44I is an example of AMD’s dedication to pushing the boundaries of electronic design and capabilities, offering engineers the tools needed to develop advanced solutions.
Where to Find XC2C64A-7VQG44I by AMD
To source the XC2C64A-7VQG44I, findchips.com is an invaluable resource. On FindChips, you can compare current stock levels and pricing from multiple distributors worldwide. Historically, distributors such as Mouser Electronics, Avnet Americas, and DigiKey have carried this part. However, for the most up-to-date availability and pricing, it is recommended to utilize the search capabilities provided by FindChips. Additionally, for alternatives to the XC2C64A-7VQG44I that might be offered by AMD or other manufacturers, explore Programmable Logic Devices on FindChips to find a wide range of suitable options.