ESP32-WROVER-E-N8R8 by Espressif Inc

Overview of ESP32-WROVER-E-N8R8 by Espressif Inc.

The ESP32-WROVER-E-N8R8 encapsulates a multifaceted approach to telecommunication circuit design, serving as a testament to Espressif Inc.’s capability to innovate within the electronics sphere. This component stands out as a hybrid, multifunction telecom circuit that harmonizes with the most demanding requirements of modern telecom applications. The Other Telecom ICs subcategory of Telecommunication Circuits includes the ESP32-WROVER-E-N8R8, a testament to its versatility in telecom applications.

With a package described as PACKAGE-38 and leveraging the ESP32-D0WD-V3 chip, this robust module introduces an RF transceiver with Bluetooth and Wi-Fi capabilities, including a PCB trace SMD. It incorporates 64Mbit PSRAM and 8MB SPI flash memory, powered by a nominal 3.3V supply voltage, which is a standard in numerous low-power and mobile applications. The part operates over a wide temperature range (-40°C to 85°C), ensuring reliability under varying environmental conditions. The compact dimensions (31.4 mm in length and 18 mm in width) along with the surface mount design, facilitate integration into space-constrained applications.

One of the significant attributes of this component is its data rate capability, reaching up to 150 Mbps. This feature, combined with its multifunctionality and the operational temperature range, makes the ESP32-WROVER-E-N8R8 a viable choice for a plethora of applications ranging from consumer electronics to more stringent, industrial automation scenarios.

Industry Applications for ESP32-WROVER-E-N8R8

Considering its features, the ESP32-WROVER-E-N8R8 could potentially be integrated into a variety of industry applications. It’s important to remember that these potential industry applications are conceptual and necessitate verification by engineering and design teams to ensure compliance with specific standards and requirements. The following are some industries where the ESP32-WROVER-E-N8R8 might find application:

  • Consumer Electronics: Devices such as smart watches, home assistant devices, and other smart home technologies might utilize the ESP32-WROVER-E-N8R8 for its Bluetooth and Wi-Fi capabilities, facilitating connectivity and control.
  • Industrial Automation: For wireless sensor networks and industrial monitoring systems, the module’s robust operational temperature range and high data rate could support reliable, real-time data transmission.
  • Internet of Things (IoT): IoT devices, including those for smart agriculture, environmental monitoring, and smart cities, could benefit from the ESP32-WROVER-E-N8R8’s multifunctionality, especially its ability to handle complex communication protocols and data processing.
  • Healthcare: Wearable health monitoring devices and remote patient monitoring systems might utilize this module for its compact size, reliability across temperature variations, and the secure transmission of sensitive data.
  • Education and Research: In educational tools and research projects requiring data collection and wireless communication, the ESP32-WROVER-E-N8R8 could facilitate a range of functionalities from data logging to remote control and monitoring.

Note: The suggestions above are illustrative; the implementation of ESP32-WROVER-E-N8R8 in specific industries would require an in-depth analysis to ensure suitability and adherence to industry standards and application-specific requirements.

About Espressif Inc.

Espressif Inc. is a distinguished player in the arena of telecommunication circuits, particularly excelling in the development of Other Telecom ICs. The company has earned a reputation for providing innovative, high-quality solutions that drive connectivity in a myriad of devices and systems. Espressif’s portfolio, which includes the ESP32-WROVER-E-N8R8 among other advanced components, showcases their commitment to advancing Internet-of-Things (IoT) technologies and connectivity solutions. Espressif stands out for its strategic focus on smart connectivity applications, leveraging extensive R&D to cater to a wide range of industries requiring reliable and efficient telecom circuits.

Where to Find ESP32-WROVER-E-N8R8 by Espressif Inc

To procure the ESP32-WROVER-E-N8R8, it’s advisable to leverage resources such as findchips.com for the most accurate, up-to-date availability and pricing information. This platform enables potential buyers to compare current stock levels and pricing across a wide range of distributors. Historically, this part has been available from distributors such as LCSC, EBV Elektronik, TME, Future Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, and it’s crucial to verify current stocks on findchips.com. Moreover, for comparable or alternative parts within the Other Telecom ICs category, this resource can serve as a comprehensive tool for exploring options supplied by Espressif Inc. or other manufacturers.

Compare pricing for ESP32-WROVER-E-N8R8 and other Other Telecom ICs / Telecommunication Circuits at findchips.com