Overview of IPT015N10N5ATMA1 by Infineon Technologies AG
The IPT015N10N5ATMA1 is a high-performance Power Field-Effect Transistor (FET) that features 32A I(D), 100V, and an impressively low drain-source on resistance of 0.0015 ohms. This N-Channel MOSFET is designed for efficient power conversion in electronic circuits. It is housed in an HSOF-8 package, which is a small outline package designed for surface mount technology, making it suitable for compact and high-density electronic assemblies. The MOSFET’s capability to handle a maximum pulsed drain current of 1200A showcases its suitability for applications requiring high current pulses.
Produced by Infineon Technologies AG, a leading manufacturer in the semiconductor industry, this MOSFET is aimed at enhancing switching performance with its low on-resistance and high avalanche energy rating of 652 mJ. This means it can withstand high-energy pulses without damage. Additionally, its built-in diode configuration provides inherent protection against reverse current flows. The IPT015N10N5ATMA1 is RoHS compliant and lead-free, indicating its conformity with environmental and safety standards. The part’s active life cycle status illustrates its availability for design and procurement.
Industry Applications for IPT015N10N5ATMA1
The IPT015N10N5ATMA1’s electrical characteristics and packaging make it potentially well-suited for a variety of applications across multiple industries. Note, the following industry applications are conceptual and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements:
- Industrial Automation: The IPT015N10N5ATMA1 could potentially be used in motor control circuits, power supplies, and protection modules due to its high current handling capability and efficiency in switching.
- Renewable Energy Systems: With its high avalanche energy rating and efficiency, this MOSFET might be applicable in inverters and converters found in solar and wind energy systems, where reliability and power efficiency are crucial.
- Consumer Electronics: Televisions, gaming consoles, and other consumer electronics that require efficient power management could potentially utilize this MOSFET for its low power dissipation and compact footprint.
- Automotive: Although specific compliance with automotive industry standards like AEC-Q100 is not mentioned, the IPT015N10N5ATMA1’s high reliability and performance characteristics could make it suitable for non-critical systems within automotive applications, such as lighting systems and accessory power controllers. However, engineering validation for automotive applications is essential.
- Computing and Data Storage: In servers and storage systems where efficient power conversion is vital for managing thermal performance and enhancing reliability, this MOSFET could potentially be used in power supply modules and for managing peripheral drives.
Please note, these potential industry applications are only illustrative and require validation to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a prominent player in the semiconductor industry, specializing in various semiconductor solutions, including Power Field-Effect Transistors. Known for innovation and quality, Infineon’s portfolio encompasses a wide range of products for efficient energy management, mobility, and security in various applications. In the realm of Power Field-Effect Transistors, Infineon Technologies AG offers devices like the IPT015N10N5ATMA1, distinguished by their robust performance, reliability, and adherence to environmental standards. Infineon’s continuous improvement and advancements in semiconductor technology reflect its commitment to meeting the evolving needs of the industry, making it a trusted supplier for a multitude of electronic component requirements.
Where to Find IPT015N10N5ATMA1 by Infineon Technologies AG
To source the IPT015N10N5ATMA1, it is recommended to visit findchips.com, where you can compare the current stock levels and pricing from various distributors. This part has historically been available from distributors such as Win Source Electronics, New Advantage Corporation, Ameya Holding Limited, Rochester Electronics, Avnet Americas, Future Electronics, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell. However, availability can vary, so checking findchips.com will provide the most up-to-date information. For those looking for alternatives or similar parts offered by Infineon Technologies AG or other manufacturers, exploring the Power Field-Effect Transistors category on findchips.com can be beneficial.