SMF24A by Littelfuse Inc

Overview of SMF24A by Littelfuse Inc.

The SMF24A by Littelfuse Inc. is a unidirectional Transient Voltage Suppressor (TVS) Diode, designed to protect electronic circuits against transient voltage spikes. Part of the SMF Series, it is specified with a 200W peak pulse power dissipation, a reverse stand-off voltage (Vrwm) of 24V, and a maximum clamping voltage (Vc Max) of 38.9V. This diode’s case style is SOD-123Fl, featuring 2 pins for connections. With its silicon diode element material, the SMF24A offers excellent clamping capability, ensuring the protected circuitry remains safe from voltage transients.

Included features such as a breakdown voltage range from 26.7V to 29.5V, with a nominal value of 28.1V, singles out this component for its precise response to over-voltage conditions. It is notable for its compliance with IEC-61000-4-2 and 4-4 standards, UL recognition, and its capability to handle a non-repetitive peak reverse power dissipation of 1000 W momentarily. Its operational temperature range is wide, from -65 °C to 150 °C, accommodating various environmental conditions. Moreover, the SMF24A is designed for surface mount and features a moisture sensitivity level of 1, signifying its resilience in humid environments. The diode’s lead finish is matte tin, which is desirable for preventing oxidation and ensuring longevity.

Industry Applications for SMF24A

The Transient Suppressors like the SMF24A, with their capability to safeguard electronic circuits from voltage spikes, find applications across a diverse range of industries. Potential applications of the SMF24A, subject to analysis and verification by engineering and design teams, might include:

  • Telecommunications: The SMF24A could potentially be used in telecommunications equipment where it might protect sensitive communication lines from voltage surges caused by lightning strikes or power line disturbances. Its excellent clamping capability makes it suitable for safeguarding high-speed communication ports.
  • Consumer Electronics: Devices such as smartphones, laptops, and tablets could benefit from the inclusion of the SMF24A to protect against electrostatic discharges (ESD), enhancing the longevity and reliability of these devices. Its small footprint and high efficiency could make it particularly appealing in compact electronic devices.
  • Automotive: Assuming standards such as AEC-Q100, AEC-Q101, or equivalent are met, the SMF24A could find potential applications in protecting automotive electronics, such as control units and onboard communication interfaces, from voltage transients, thus contributing to vehicle reliability and safety.
  • Industrial Automation: In industrial environments, the SMF24A could be used to protect control systems and sensors from transient voltages, potentially caused by large machinery switch-offs or power fluctuations, contributing to the resilience and uptime of manufacturing processes.
  • Computing and Data Storage: Servers and storage devices might utilize the SMF24A to prevent data corruption and hardware damage due to transient voltages, possibly improving data integrity and system reliability in data centers.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. is a significant player in the electronic components industry, renowned for its broad spectrum of circuit protection products, including fuses, varistors, and particularly Transient Voltage Suppressors (TVS). The company’s dedication to innovation and quality is evident in its diverse product lineup, aiming to address the evolving needs of advanced electronic circuits and systems. TVS Diodes like the SMF24A are a testament to Littelfuse’s commitment to providing state-of-the-art solutions for transient voltage protection. Littelfuse’s catalog encompasses a wide range of transient suppressors, known for their reliability and performance in protecting electronic devices across various applications.

Where to Find SMF24A by Littelfuse Inc

To source the SMF24A or explore alternatives for your transient protection needs, a visit to findchips.com is recommended. On FindChips, you can research Transient Suppressors and locate the SMF24A amongst offerings from Littelfuse Inc. or other manufacturers. Though availability may vary, notable distributors like TTI, Mouser Electronics, DigiKey, and Future Electronics have historically stocked the SMF24A. It’s essential to use FindChips to get current stock levels and pricing to make an informed purchasing decision.

Compare pricing for SMF24A and other Transient Suppressors / Diodes at findchips.com