Overview of 0451004.MRL by Littelfuse Inc.
The 0451004.MRL by Littelfuse Inc. is a specialized electric fuse designed for very fast-acting circuit protection. It is rated for 4A, with a voltage rating of both 125VAC and 125VDC, and a breaking capacity current AC of 50A. This component is housed in a Nano2 451 Series SMD (Surface Mount Device) package, with a 2410 [6125 Metric] fuse case style. The fuse is comprised of ceramic material, ensuring it is both halogen-free and ROHS compliant, aligning with current environmental and safety standards.
With its very fast blow characteristic, the 0451004.MRL is engineered to provide immediate response to overcurrent conditions, thereby offering precise protection for sensitive electronic circuits. The part is notable for its compact size with a body breadth and height of 2.69 mm and a length of 6.1 mm, making it well-suited for space-constrained applications. It operates over a wide temperature range from -55 °C to 125 °C, enhancing its versatility across various working conditions. Additionally, the part boasts a rated breaking capacity of 50A and is equipped with gold terminals for reliable connectivity. Compliant with multiple reference standards including CE, CSA, CUL, PSE, TUV, and UL, the 0451004.MRL assures applicability and safety across diverse geographic regions and industries.
Industry Applications for 0451004.MRL
The versatility and speed of response of the 0451004.MRL make it suitable for a range of applications across various industries. While its deployment depends on specific engineering requirements and standards, potential industry applications, subject to appropriate analysis and verification, might include:
- Consumer Electronics: Devices such as smartphones, laptops, and wearables, where rapid circuit protection can prevent damage from sudden power surges. The compact footprint and fast-acting nature of the 0451004.MRL could offer valuable protection without compromising device size or design.
- Industrial Automation: In automated production lines, precise control systems require reliable protection against overcurrents. This fuse might be integrated within power supplies or control modules to ensure safety and durability of the industrial equipment.
- Telecommunications: Given its high breaking capacity and fast acting capability, the 0451004.MRL could be implemented in networking equipment such as switches, routers, and base stations to protect against electrical faults and maintain service continuity.
- Aerospace and Defense: The wide operating temperature range and the stringent compliance to industry certifications make this component potentially suitable for aerospace and defense applications, where reliable performance in extreme conditions is crucial.
- Electronic Manufacturing: As a component within manufacturing equipment or testing devices, ensuring the protection of machinery and products from electrical anomalies can enhance production efficiency and product quality.
Note that these potential industry applications are only illustrative and require thorough analysis by engineering and design teams to confirm adherence to specific industry standards and application requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer of circuit protection components, with a broad portfolio that encompasses Electric Fuses, amongst other products. The company specializes in providing advanced safety technologies for a wide array of industries, ranging from consumer electronics to automotive and industrial sectors. The 0451004.MRL is a part of their comprehensive lineup, demonstrating their expertise in developing compact, reliable, and highly efficient circuit protection solutions. Littelfuse is committed to innovation, quality, and sustainability, ensuring that their products not only meet but exceed industry standards for safety and performance. Known for their rigorous testing and certification processes, parts like the 0451004.MRL and similar components from Littelfuse are trusted by engineers and procurement specialists worldwide for their exceptional reliability and performance in safeguarding electronic circuits.
Where to Find 0451004.MRL by Littelfuse Inc
To purchase the 0451004.MRL or to explore alternate Electric Fuses that might fit your application needs, visiting findchips.com is recommended. This platform provides current stock levels, pricing, and detailed part information, sourced from various authorized distributors worldwide. Historically, distributors such as Win Source Electronics, Ozdisan Elektronik, Future Electronics, and Mouser Electronics have stocked this part. However, to ensure you receive the most up-to-date availability and competitive pricing information, consult findchips.com directly.