Overview of RC0402FR-0712KL by YAGEO Corporation
The RC0402FR-0712KL is a surface mount thick film resistor produced by YAGEO Corporation. This component falls under the electronic parts subcategory of Metal Glaze/Thick Film Resistors, which are known for their durability and stability in various electronic circuits. The resistor features a resistance value of 12KΩ, a power rating of 63mW, and a voltage rating of 50V. With a resistance tolerance of ±1% and a temperature coefficient of 100 ppm/°C, it ensures high precision and stability over varying temperatures.
The RC0402FR-0712KL is designed to operate effectively within a wide temperature range from -55°C to 155°C, making it suitable for various industrial applications. The component’s small size, 0402 [1005 Metric], combined with its rectangular, surface mount construction, allows for efficient use of space on printed circuit boards (PCBs). Additionally, this resistor is RoHS compliant and lead-free, adhering to current environmental and health standards. The packaging and terminals are designed for durability, with a matte tin (Sn) finish with a nickel (Ni) barrier for reliable solderability and performance.
Industry Applications for RC0402FR-0712KL
The RC0402FR-0712KL can potentially find applications in various industries due to its precise resistance tolerance, durability, and wide operating temperature range. It’s important to note that the following potential industry applications are conceptual/illustrative and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are some possible use cases:
- Consumer Electronics: This resistor might find use in various gadgets and devices like smartphones, tablets, and laptops where precise resistance is crucial for the function of sensitive electronic circuits.
- Industrial Automation: Given its precise resistance and tolerance to high temperatures, the RC0402FR-0712KL could be used in control systems and sensors that operate in harsh industrial environments.
- Computing and Data Storage: In servers and data storage devices, stability and precision are key. This resistor’s characteristics make it a potential candidate for motherboards and power supply circuits.
- Telecommunications: The resistor could potentially be used in telecommunications equipment, including routers, switches, and signal amplifiers, where precise electronic control is required.
- Electronic Manufacturing: As a basic component with precise characteristics, it could also be used in the manufacturing of electronic test equipment and measurement devices.
For any application, engineers must verify that the component’s specifications meet the requirements of their specific project, taking into consideration factors like resistance, power rating, and operating temperature range.
About YAGEO Corporation
YAGEO Corporation is a global provider of passive components, including a wide range of resistors, capacitors, and wireless components. Among these, its lineup of Metal Glaze/Thick Film Resistors stands out for their reliability, precision, and adaptability to diverse electronic applications. The company’s products, such as the RC0402FR-0712KL, are designed to meet the stringent requirements of modern electronic circuits, providing stability and performance across various conditions.
With a strong focus on quality and innovation, YAGEO has established itself as a leader in electronic components, continuously expanding its product offerings to meet the evolving needs of the technology sector. The company’s resistors, including the RC0402FR-0712KL and its variants, embody their commitment to engineering excellence and manufacturing precision.
Where to Find RC0402FR-0712KL by YAGEO Corporation
To explore purchase options for the RC0402FR-0712KL, potential buyers are encouraged to use findchips.com. This platform provides a comprehensive overview of current stock levels, pricing, and availability from various distributors. Additionally, for those looking for alternate parts or variants of Metal Glaze/Thick Film Resistors offered by YAGEO Corporation or other manufacturers, findchips.com can serve as a valuable resource. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Avnet Americas have carried the RC0402FR-0712KL, but current availability can vary. For up-to-date information, it is best to consult findchips.com directly.